IC SCAN TEST DEVICE 28-SOIC - SN74ABT8646DWE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ABT8646DWE4-ND |
60 |
6.54750 |
Extended Price
392.85 |
| Manufacturer Part Number | SN74ABT8646DWE4 | |||
| Description | IC SCAN TEST DEVICE 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT8646DWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Scan Test Device with Bus Transceiver and Registers |
| Mounting Type | Surface Mount |
| Package / Case | 28-SOIC (7.5mm Width) |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT8646DWE4 SN74ABT8646DWE4 |
SN74ABT8646DWE4 Specification Sheet
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8646DWE4 (SN74ABT8646DWE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SCAN TEST DEVICE 28-SOIC - SN74ABT8646DWE4
Order 'ic scan test device 28-soic - SN74ABT8646DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8646DWE4-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8543DWR
Order 'ic scan test device 28-soic - SN74ABT8543DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8543DWR-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8543DWRE4
Order 'ic scan test device 28-soic - SN74ABT8543DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8543DWRE4-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8646DWR
Order 'ic scan test device 28-soic - SN74ABT8646DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8646DWR-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8646DWRE4
Order 'ic scan test device 28-soic - SN74ABT8646DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8646DWRE4-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8652DWR
Order 'ic scan test device 28-soic - SN74ABT8652DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8652DWR-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8652DWRE4
Order 'ic scan test device 28-soic - SN74ABT8652DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8652DWRE4-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8543DWE4
Order 'ic scan test device 28-soic - SN74ABT8543DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8543DWE4-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8652DW
Order 'ic scan test device 28-soic - SN74ABT8652DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8652DW-ND.
IC SCAN TEST DEVICE 28-SOIC - SN74ABT8652DWE4
Order 'ic scan test device 28-soic - SN74ABT8652DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8652DWE4-ND.
IC SCAN TESST DEVICE 28-SOIC - SN74ABT8952DWR
Order 'ic scan tesst device 28-soic - SN74ABT8952DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8952DWR-ND.
IC SCAN TESST DEVICE 28-SOIC - SN74ABT8952DWRE4
Order 'ic scan tesst device 28-soic - SN74ABT8952DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8952DWRE4-ND.
IC SCAN TESST DEVICE 28-SOIC - SN74ABT8952DWE4
Order 'ic scan tesst device 28-soic - SN74ABT8952DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8952DWE4-ND.
IC SCAN TEST DEVICE 24-SOIC - SN74ABT8245DWRE4
Order 'ic scan test device 24-soic - SN74ABT8245DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8245DWRE4-ND.
IC SCAN TEST DEVICE 28-SSOP - SN74ABT8543DLR
Order 'ic scan test device 28-ssop - SN74ABT8543DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8543DLR-ND.
Send this link via E-Mail
Help With This Screen
