IC FLIP FLOP DUAL D 14-DIP - SN74HCT74NE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74HCT74NE4-ND |
1000 |
.14000 |
Extended Price
140.00 |
| Manufacturer Part Number | SN74HCT74NE4 | |||
| Description | IC FLIP FLOP DUAL D 14-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HCT74NE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 14-DIP (300 mil) |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 4mA, 4mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 18ns |
| Frequency - Clock | 46MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HCT74NE4 SN74HCT74NE4 |
SN74HCT74NE4 Specification Sheet
IC FLIP FLOP DUAL D 14-DIP - SN74HCT74NE4 (SN74HCT74NE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP FLOP DUAL D 14-DIP - SN74HCT74NE4
Order 'ic flip flop dual d 14-dip - SN74HCT74NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT74NE4-ND.
IC FLIP FLOP DUAL D 14-DIP - SN74ALS74ANE4
Order 'ic flip flop dual d 14-dip - SN74ALS74ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS74ANE4-ND.
IC FLIP FLOP DUAL D 14-DIP - 74AC74B
Order 'ic flip flop dual d 14-dip - 74AC74B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1329-5-ND.
IC FLIP FLOP DUAL D 14-DIP - CD4013BCN
Order 'ic flip flop dual d 14-dip - CD4013BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4013BCN-ND.
IC FLIP FLOP DUAL D 14-DIP - MC74HCT74ANG
Order 'ic flip flop dual d 14-dip - MC74HCT74ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT74ANGOS-ND.
IC FLIP-FLOP DUAL D 14-DIP - TC4013BP(F,N,M)
Order 'ic flip-flop dual d 14-dip - TC4013BP(F,N,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC4013BPN-ND.
IC FLIP FLOP DUAL POS D 14-DIP - SN74F74NE4
Order 'ic flip flop dual pos d 14-dip - SN74F74NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F74NE4-ND.
IC FLIP FLOP DUAL D POS 14-DIP - SN74HC74NE4
Order 'ic flip flop dual d pos 14-dip - SN74HC74NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC74NE4-ND.
IC FLIP FLOP DUAL J-K 14-DIP - SN74LS107AN
Order 'ic flip flop dual j-k 14-dip - SN74LS107AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS107AN-ND.
IC FLIP FLOP DUAL J-K 14-DIP - SN74LS107ANE4
Order 'ic flip flop dual j-k 14-dip - SN74LS107ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS107ANE4-ND.
IC FLIP FLOP DUAL POS D 14-PDIP - SN74AS74ANE4
Order 'ic flip flop dual pos d 14-pdip - SN74AS74ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS74ANE4-ND.
IC FLIP FLOP DUAL D 14-SOIC - SN74ALS74ADRE4
Order 'ic flip flop dual d 14-soic - SN74ALS74ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS74ADRE4-ND.
IC FLIP FLOP DUAL D 14-SOIC - SN74ALS74ADRG4
Order 'ic flip flop dual d 14-soic - SN74ALS74ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS74ADRG4-ND.
IC FLIP FLOP DUAL D 14-SOP - SN74ALS74ANSR
Order 'ic flip flop dual d 14-sop - SN74ALS74ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS74ANSR-ND.
IC FLIP FLOP DUAL D 14-SOP - SN74ALS74ANSRE4
Order 'ic flip flop dual d 14-sop - SN74ALS74ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS74ANSRE4-ND.
Send this link via E-Mail
Help With This Screen
