CAP FILM .50UF 2KV BOLT - SCRN247R-F - Capacitors
| Digi-Key Part Number | SCRN247R-F-ND |
6 |
43.63333 |
Extended Price
261.80 |
| Manufacturer Part Number | SCRN247R-F | |||
| Description | CAP FILM .50UF 2KV BOLT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCRN247R-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.50µF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Series | SCR |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Features | High Frequency (HF) |
| Maximum Temperature | -40°C ~ 65°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCRN247R F SCRN247RF |
SCRN247R-F Specification Sheet
CAP FILM .50UF 2KV BOLT - SCRN247R-F (SCRN247R-F-ND) - Capacitors
Related parts Capacitors :CAP FILM .50UF 2KV BOLT - SCRN247R
Order 'cap film .50uf 2kv bolt - SCRN247R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN247R-ND.
CAP FILM .50UF 2KV BOLT - SCRN247R-F
Order 'cap film .50uf 2kv bolt - SCRN247R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN247R-F-ND.
CAP FILM 5.0UF 2KV BOLT - SCRN253R
Order 'cap film 5.0uf 2kv bolt - SCRN253R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN253R-ND.
CAP FILM 5.0UF 2KV BOLT - SCRN253R-F
Order 'cap film 5.0uf 2kv bolt - SCRN253R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN253R-F-ND.
CAP FILM 5.0UF 2KV BOLT - T20P5NR-F
Order 'cap film 5.0uf 2kv bolt - T20P5NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T20P5NR-F-ND.
CAP FILM 5.0UF 2KV BOLT - T20P5NR
Order 'cap film 5.0uf 2kv bolt - T20P5NR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T20P5NR-ND.
CAP FILM 5.0UF 2KV BOLT - T20W5NR-F
Order 'cap film 5.0uf 2kv bolt - T20W5NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T20W5NR-F-ND.
CAP FILM 5.0UF 400V BOLT - SCRN213R-F
Order 'cap film 5.0uf 400v bolt - SCRN213R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN213R-F-ND.
CAP FILM 5.0UF 600V BOLT - SCRN222R
Order 'cap film 5.0uf 600v bolt - SCRN222R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN222R-ND.
CAP FILM 5.0UF 600V BOLT - SCRN222R-F
Order 'cap film 5.0uf 600v bolt - SCRN222R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN222R-F-ND.
CAP FILM 5.0UF 1KV BOLT - SCRN236R
Order 'cap film 5.0uf 1kv bolt - SCRN236R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN236R-ND.
CAP FILM 5.0UF 1KV BOLT - SCRN236R-F
Order 'cap film 5.0uf 1kv bolt - SCRN236R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN236R-F-ND.
CAP FILM .50UF 1.5KV BOLT - SCRN240R
Order 'cap film .50uf 1.5kv bolt - SCRN240R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN240R-ND.
CAP FILM .50UF 1.5KV BOLT - SCRN240R-F
Order 'cap film .50uf 1.5kv bolt - SCRN240R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN240R-F-ND.
CAP FILM 5.0UF 1.5KV BOLT - SCRN244R
Order 'cap film 5.0uf 1.5kv bolt - SCRN244R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN244R-ND.
Send this link via E-Mail
Help With This Screen