CAP FILM 20UF 600V BOLT - SCRN227R - Capacitors
| Digi-Key Part Number | SCRN227R-ND |
5 |
98.20400 |
Extended Price
491.02 |
| Manufacturer Part Number | SCRN227R | |||
| Description | CAP FILM 20UF 600V BOLT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SCRN227R |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 20µF |
| Voltage - Rated | 600V |
| Tolerance | ±10% |
| Series | SCR |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Features | High Frequency (HF) |
| Maximum Temperature | -40°C ~ 65°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SCRN227R SCRN227R |
SCRN227R Specification Sheet
CAP FILM 20UF 600V BOLT - SCRN227R (SCRN227R-ND) - Capacitors
Related parts Capacitors :CAP FILM 20UF 600V BOLT - SCRN227R
Order 'cap film 20uf 600v bolt - SCRN227R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN227R-ND.
CAP FILM 20UF 600V BOLT - SCRN227R-F
Order 'cap film 20uf 600v bolt - SCRN227R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN227R-F-ND.
CAP FILM 2.0UF 600V BOLT - SCRN220R-F
Order 'cap film 2.0uf 600v bolt - SCRN220R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN220R-F-ND.
CAP FILM 2.0UF 600V BOLT - T6W2NR-F
Order 'cap film 2.0uf 600v bolt - T6W2NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6W2NR-F-ND.
CAP FILM 2.0UF 600V BOLT - T6W2NR
Order 'cap film 2.0uf 600v bolt - T6W2NR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6W2NR-ND.
CAP FILM 2.0UF 400V BOLT - SCRN211R-F
Order 'cap film 2.0uf 400v bolt - SCRN211R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN211R-F-ND.
CAP FILM 20UF 400V BOLT - SCRN216R-F
Order 'cap film 20uf 400v bolt - SCRN216R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN216R-F-ND.
CAP FILM 3.0UF 600V BOLT - SCRN221R-F
Order 'cap film 3.0uf 600v bolt - SCRN221R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN221R-F-ND.
CAP FILM 5.0UF 600V BOLT - SCRN222R
Order 'cap film 5.0uf 600v bolt - SCRN222R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN222R-ND.
CAP FILM 5.0UF 600V BOLT - SCRN222R-F
Order 'cap film 5.0uf 600v bolt - SCRN222R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN222R-F-ND.
CAP FILM 10UF 600V BOLT - SCRN224R
Order 'cap film 10uf 600v bolt - SCRN224R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN224R-ND.
CAP FILM 10UF 600V BOLT - SCRN224R-F
Order 'cap film 10uf 600v bolt - SCRN224R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN224R-F-ND.
CAP FILM 25UF 600V BOLT - SCRN229R
Order 'cap film 25uf 600v bolt - SCRN229R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN229R-ND.
CAP FILM 25UF 600V BOLT - SCRN229R-F
Order 'cap film 25uf 600v bolt - SCRN229R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN229R-F-ND.
CAP FILM 30UF 600V BOLT - SCRN230R-F
Order 'cap film 30uf 600v bolt - SCRN230R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN230R-F-ND.
Send this link via E-Mail
Help With This Screen