IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G
| Digi-Key Part Number | A1EXG-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
9.59000 7.80900 5.75400 4.96628 4.62376 3.98671 3.76751 3.64421 |
Extended Price
9.59 78.09 575.40 1241.57 2311.88 3986.71 9418.77 18221.05 |
| Manufacturer Part Number | A1EXG-5036G | |||
| Description | IDC CABLE-ACE50G/ AE50G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A1EXG-5036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A1EXG 5036G A1EXG5036G |
IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G (A1EXG-5036G-ND)
Related parts :IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G
Order 'idc cable-ace50g/ ae50g / x - A1EXG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5036G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5036G
Order 'idc cable-ace50g/ ae50g / apk50g - A3EKG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / ACE50G - A3EEG-5036G
Order 'idc cable-ace50g/ ae50g / ace50g - A3EEG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-5036G-ND.
IDC CABLE-AKN50A/ AE50G / X - A1CXA-5036G
Order 'idc cable-akn50a/ ae50g / x - A1CXA-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-5036G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-5036G-ND.
IDC CABLE - AKC50H/AE50G/X - A1CXH-5036G
Order 'idc cable - akc50h/ae50g/x - A1CXH-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-5036G-ND.
IDC CABLE-AKP50A/ AE50G / X - A1DXA-5036G
Order 'idc cable-akp50a/ ae50g / x - A1DXA-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-5036G-ND.
IDC CABLE-AKR50G/ AE50G / X - A1DXG-5036G
Order 'idc cable-akr50g/ ae50g / x - A1DXG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-5036G-ND.
Send this link via E-Mail
Help With This Screen