CAP FILM 3.0UF 600V BOLT - SCRN221R-F - Capacitors
| Digi-Key Part Number | SCRN221R-F-ND |
100 |
36.42200 |
Extended Price
3642.20 |
| Manufacturer Part Number | SCRN221R-F | |||
| Description | CAP FILM 3.0UF 600V BOLT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCRN221R-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 3.0µF |
| Voltage - Rated | 600V |
| Tolerance | ±10% |
| Series | SCR |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Features | High Frequency (HF) |
| Maximum Temperature | -40°C ~ 65°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCRN221R F SCRN221RF |
SCRN221R-F Specification Sheet
CAP FILM 3.0UF 600V BOLT - SCRN221R-F (SCRN221R-F-ND) - Capacitors
Related parts Capacitors :CAP FILM 3.0UF 600V BOLT - SCRN221R-F
Order 'cap film 3.0uf 600v bolt - SCRN221R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN221R-F-ND.
CAP FILM 2.0UF 600V BOLT - SCRN220R-F
Order 'cap film 2.0uf 600v bolt - SCRN220R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN220R-F-ND.
CAP FILM 5.0UF 600V BOLT - SCRN222R
Order 'cap film 5.0uf 600v bolt - SCRN222R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN222R-ND.
CAP FILM 5.0UF 600V BOLT - SCRN222R-F
Order 'cap film 5.0uf 600v bolt - SCRN222R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN222R-F-ND.
CAP FILM 10UF 600V BOLT - SCRN224R
Order 'cap film 10uf 600v bolt - SCRN224R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN224R-ND.
CAP FILM 10UF 600V BOLT - SCRN224R-F
Order 'cap film 10uf 600v bolt - SCRN224R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN224R-F-ND.
CAP FILM 20UF 600V BOLT - SCRN227R
Order 'cap film 20uf 600v bolt - SCRN227R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN227R-ND.
CAP FILM 20UF 600V BOLT - SCRN227R-F
Order 'cap film 20uf 600v bolt - SCRN227R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN227R-F-ND.
CAP FILM 25UF 600V BOLT - SCRN229R
Order 'cap film 25uf 600v bolt - SCRN229R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN229R-ND.
CAP FILM 25UF 600V BOLT - SCRN229R-F
Order 'cap film 25uf 600v bolt - SCRN229R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN229R-F-ND.
CAP FILM 30UF 600V BOLT - SCRN230R-F
Order 'cap film 30uf 600v bolt - SCRN230R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN230R-F-ND.
CAP FILM .50UF 600V BOLT - T6P5NR-F
Order 'cap film .50uf 600v bolt - T6P5NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6P5NR-F-ND.
CAP FILM .50UF 600V BOLT - T6P5NR
Order 'cap film .50uf 600v bolt - T6P5NR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6P5NR-ND.
CAP FILM 10UF 600V BOLT - T6W10NR-F
Order 'cap film 10uf 600v bolt - T6W10NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6W10NR-F-ND.
CAP FILM 1.0UF 600V BOLT - T6W1NR-F
Order 'cap film 1.0uf 600v bolt - T6W1NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6W1NR-F-ND.
Send this link via E-Mail
Help With This Screen