CAP FILM 30UF 400V BOLT - SCRN217R-F
| Digi-Key Part Number | SCRN217R-F-ND |
100 |
70.55600 |
Extended Price
7055.60 |
| Manufacturer Part Number | SCRN217R-F | |||
| Description | CAP FILM 30UF 400V BOLT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCRN217R-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 30µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Series | SCR |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Features | High Frequency (HF) |
| Maximum Temperature | -40°C ~ 65°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCRN217R F SCRN217RF |
SCRN217R-F Specification Sheet
CAP FILM 30UF 400V BOLT - SCRN217R-F (SCRN217R-F-ND)
Related parts:CAP FILM 30UF 400V BOLT - SCRN217R-F
Order 'cap film 30uf 400v bolt - SCRN217R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN217R-F-ND.
CAP FILM 30UF 400V SNAP-IN - UNL4W30K-F
Order 'cap film 30uf 400v snap-in - UNL4W30K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1368-ND.
CAP FILM 2.0UF 400V BOLT - SCRN211R-F
Order 'cap film 2.0uf 400v bolt - SCRN211R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN211R-F-ND.
CAP FILM 5.0UF 400V BOLT - SCRN213R-F
Order 'cap film 5.0uf 400v bolt - SCRN213R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN213R-F-ND.
CAP FILM 20UF 400V BOLT - SCRN216R-F
Order 'cap film 20uf 400v bolt - SCRN216R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN216R-F-ND.
CAP FILM 3.0UF 600V BOLT - SCRN221R-F
Order 'cap film 3.0uf 600v bolt - SCRN221R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN221R-F-ND.
CAP FILM 30UF 600V BOLT - SCRN230R-F
Order 'cap film 30uf 600v bolt - SCRN230R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN230R-F-ND.
CAP FILM 3.0UF 1KV BOLT - SCRN235R-F
Order 'cap film 3.0uf 1kv bolt - SCRN235R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN235R-F-ND.
CAP FILM 3.0UF 1.5KV BOLT - SCRN243R
Order 'cap film 3.0uf 1.5kv bolt - SCRN243R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN243R-ND.
CAP FILM 3.0UF 1.5KV BOLT - SCRN243R-F
Order 'cap film 3.0uf 1.5kv bolt - SCRN243R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN243R-F-ND.
CAP FILM 3.0UF 2KV BOLT - SCRN251R-F
Order 'cap film 3.0uf 2kv bolt - SCRN251R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN251R-F-ND.
CAP FILM 3.0UF 600V BOLT - T6W3NR-F
Order 'cap film 3.0uf 600v bolt - T6W3NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6W3NR-F-ND.
CAP FILM 3.0UF 600V BOLT - T6W3NR
Order 'cap film 3.0uf 600v bolt - T6W3NR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T6W3NR-ND.
CAP FILM 3.0UF 1.5KVDC SOLDER LU - OTBH305KNPIR-F
Order 'cap film 3.0uf 1.5kvdc solder lu - OTBH305KNPIR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number OTBH305KNPIR-F-ND.
CAP FILM 3.0UF 1.5KVDC SOLDER LU - OTBH305KNPIR
Order 'cap film 3.0uf 1.5kvdc solder lu - OTBH305KNPIR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number OTBH305KNPIR-ND.
Send this link via E-Mail
Help With This Screen