THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1G - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 800mA 600V ON Semiconductor (VA) Sensitive Gate MCR08MT1G
| Digi-Key Part Number | MCR08MT1GOSCT-ND |
1 10 100 250 500 |
.56000 .46900 .36890 .32416 .30180 |
Extended Price
0.56 4.69 36.89 81.04 150.90 |
| Manufacturer Part Number | MCR08MT1G | |||
| Description | THYRISTOR SCR 0.8A 600V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR08MT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR08MT1G MCR08MT1G MCR08MT1GOSCT ND MCR08MT1GOSCTND MCR08MT1GOSCT |
MCR08MT1G Specification Sheet
THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1G (MCR08MT1GOSCT-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 800mA 600V ON Semiconductor (VA) Sensitive Gate MCR08MT1GTHYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1G
Order 'thyristor scr 0.8a 600v sot223 - MCR08MT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08MT1GOSCT-ND.
THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1G
Order 'thyristor scr 0.8a 600v sot223 - MCR08MT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08MT1GOSDKR-ND.
THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1
Order 'thyristor scr 0.8a 600v sot223 - MCR08MT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08MT1OSCT-ND.
THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1
Order 'thyristor scr 0.8a 600v sot223 - MCR08MT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR08MT1OSDKR-ND.
THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1G
Order 'thyristor scr 0.8a 600v sot223 - MCR08MT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR08MT1GOSTR-ND.
THYRISTOR SCR 0.8A 600V TO92 - MCR100-8RL
Order 'thyristor scr 0.8a 600v to92 - MCR100-8RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR100-8RLOSCT-ND.
THYRISTOR SCR 0.8A 600V TO92 - MCR100-8RLG
Order 'thyristor scr 0.8a 600v to92 - MCR100-8RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR100-8RLGOSCT-ND.
THYRISTOR SCR 0.8A 600V SOT223 - MCR08MT1
Order 'thyristor scr 0.8a 600v sot223 - MCR08MT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR08MT1OSTR-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DCMT4
Order 'thyristor scr 12a 600v dpak - MCR12DCMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCMT4OSCT-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DCMT4
Order 'thyristor scr 12a 600v dpak - MCR12DCMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DCMT4OSDKR-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DSMT4G
Order 'thyristor scr 12a 600v dpak - MCR12DSMT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DSMT4GOSCT-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DSMT4
Order 'thyristor scr 12a 600v dpak - MCR12DSMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DSMT4OSCT-ND.
THYRISTOR SCR 12A 600V DPAK - MCR12DSMT4
Order 'thyristor scr 12a 600v dpak - MCR12DSMT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR12DSMT4OSDKR-ND.
THYRISTOR SCR 1.5A 600V TO92 - MCR22-8RL1G
Order 'thyristor scr 1.5a 600v to92 - MCR22-8RL1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR22-8RL1GOSCT-ND.
THYRISTOR SCR 1.5A 600V TO92 - MCR22-8RL1
Order 'thyristor scr 1.5a 600v to92 - MCR22-8RL1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MCR22-8RL1OSCT-ND.
Options for Scr - Single Discrete Semiconductor Product 800mA 600V ON Semiconductor (VA) Sensitive Gate MCR08MT1G
Send this link via E-Mail
Help With This Screen
