Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRKH-S13
CONN EDGECARD 24POS .156 EXTEND - AMM12DRKH-S13
| Digi-Key Part Number | AMM12DRKH-S13-ND |
10 |
10.62000 |
Extended Price
106.20 |
| Manufacturer Part Number | AMM12DRKH-S13 | |||
| Description | CONN EDGECARD 24POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM12DRKH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM12DRKH S13 AMM12DRKHS13 |
AMM12DRKH-S13 Specification Sheet
CONN EDGECARD 24POS .156 EXTEND - AMM12DRKH-S13 (AMM12DRKH-S13-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRKH-S13Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRKH-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRKF-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRKI-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRKN-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRYH-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRYH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRYI-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRYI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRYN-S13
Order 'conn edgecard 24pos .156 extend - AMM12DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRYN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DSEF-S13
Order 'conn edgecard 24pos .156 extend - AMM12DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DSEH-S13
Order 'conn edgecard 24pos .156 extend - AMM12DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DSEI-S13
Order 'conn edgecard 24pos .156 extend - AMM12DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DSEN-S13
Order 'conn edgecard 24pos .156 extend - AMM12DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASM12DRKF-S13
Order 'conn edgecard 24pos .156 extend - ASM12DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASM12DRKH-S13
Order 'conn edgecard 24pos .156 extend - ASM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASM12DRKI-S13
Order 'conn edgecard 24pos .156 extend - ASM12DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ASM12DRKN-S13
Order 'conn edgecard 24pos .156 extend - ASM12DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKN-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRKH-S13
Send this link via E-Mail
Help With This Screen
