IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210 - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | TDA5210INTR-ND |
3000 6000 12000 |
1.48600 1.45000 1.41600 |
Extended Price
4458.00 8700.00 16992.00 |
| Manufacturer Part Number | TDA5210 | |||
| Description | IC LP FSK/ASK SHR P-TSSOP-28 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA5210 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Applications | Alarm Systems, Communication Systems |
| Current - Receiving | 4.8mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Sensitivity | -107dBm |
| Modulation or Protocol | ASK, FSK |
| Voltage - Supply | 4.6 V ~ 5.5 V |
| Frequency | 810MHz ~ 870MHz, 400MHz ~ 440MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA5210 TDA5210 TDA5210INTR ND TDA5210INTRND TDA5210INTR |
TDA5210 Specification Sheet
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210 (TDA5210INTR-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5210' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5210INCT-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5210' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5210INTR-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5210' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5210INDKR-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5211
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5211INDKR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5211INCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5211INTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5211XTINCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5211XTINTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5212INCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5212INTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5212XTINCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5212XTINTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5212INDKR-ND.
IC LP SGL CONV ASK P-TSSOP-28 - TDA5200
Order 'ic lp sgl conv ask p-tssop-28 - TDA5200' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5200INCT-ND.
IC LP SGL CONV ASK P-TSSOP-28 - TDA5200
Order 'ic lp sgl conv ask p-tssop-28 - TDA5200' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5200INTR-ND.
Send this link via E-Mail
Help With This Screen