IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
| Digi-Key Part Number | MAX1615EUK+TDKR-ND |
1 25 50 100 |
1.93000 1.46000 1.31400 1.27750 |
Extended Price
1.93 36.50 65.70 127.75 |
| Manufacturer Part Number | MAX1615EUK+T | |||
| Description | IC REG LINEAR LDO ADJ HV SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1615EUK+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23-5 |
| Packaging | Digi-ReelĀ® |
| Type | Notebook Computer Voltage Regulator |
| Voltage - Input | 4 ~ 28VDC |
| Voltage - Output | 3.3 ~ 5V |
| Number of Outputs | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1615EUK+T MAX1615EUK+T MAX1615EUK+TDKR ND MAX1615EUK+TDKRND MAX1615EUK+TDKR |
MAX1615EUK+T Specification Sheet
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T (MAX1615EUK+TDKR-ND)
Related parts:IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TCT-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK-T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK-T-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK+TTR-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TDKR-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50+T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8881EUT50+TCT-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50-T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8881EUT50-TCT-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50-T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8881EUT50-TTR-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50+T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8881EUT50+TTR-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50+T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8881EUT50+TDKR-ND.
IC REG LIN LDO ADJ 7A D2PAK-5 - CS5257A-1GDP5
Order 'ic reg lin ldo adj 7a d2pak-5 - CS5257A-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5257A-1GDP5OS-ND.
IC REG LIN LDO ADJ 7A TO220-5 - CS5257A-1GT5
Order 'ic reg lin ldo adj 7a to220-5 - CS5257A-1GT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5257A-1GT5OS-ND.
IC REG LIN LDO ADJ 8A TO220-5 - CS5258-1GT5
Order 'ic reg lin ldo adj 8a to220-5 - CS5258-1GT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5258-1GT5OS-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-2-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-1-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7783-6-ND.
Send this link via E-Mail
Help With This Screen