IC SWITCH SPDT SOT23-6 - MAX4544EUT+T
| Digi-Key Part Number | MAX4544EUT+TDKR-ND |
1 25 50 100 |
1.67000 1.26000 1.13400 1.10250 |
Extended Price
1.67 31.50 56.70 110.25 |
| Manufacturer Part Number | MAX4544EUT+T | |||
| Description | IC SWITCH SPDT SOT23-6 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4544EUT+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V |
| Circuit | 1 x SPDT |
| On-State Resistance | 60 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel® |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0058; UT, ZT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4544EUT+T MAX4544EUT+T MAX4544EUT+TDKR ND MAX4544EUT+TDKRND MAX4544EUT+TDKR |
MAX4544EUT+T Specification Sheet
IC SWITCH SPDT SOT23-6 - MAX4544EUT+T (MAX4544EUT+TDKR-ND)
Related parts :IC SWITCH SPDT SOT23-6 - MAX4544EUT-T
Order 'ic switch spdt sot23-6 - MAX4544EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT+T
Order 'ic switch spdt sot23-6 - MAX4544EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT+T
Order 'ic switch spdt sot23-6 - MAX4544EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT+TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT+T
Order 'ic switch spdt sot23-6 - MAX4544EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544EUT+TTR-ND.
IC SWITCH SPDT SOT23-6 - MAX4544EUT-T
Order 'ic switch spdt sot23-6 - MAX4544EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544EUT-TTR-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EUT-T
Order 'ic switch spdt sot23-6 - MAX4624EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EUT+T
Order 'ic switch spdt sot23-6 - MAX4624EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EZT+T
Order 'ic switch spdt sot23-6 - MAX4624EZT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EZT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EZT+T
Order 'ic switch spdt sot23-6 - MAX4624EZT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EZT+TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT-T
Order 'ic switch spdt sot23-6 - MAX4625EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT+T
Order 'ic switch spdt sot23-6 - MAX4625EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4644EUT+T
Order 'ic switch spdt sot23-6 - MAX4644EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4644EUT+TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4644EUT-T
Order 'ic switch spdt sot23-6 - MAX4644EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4644EUT-TCT-ND.
IC SWITCH SPDT SOT23-6 - MAX4625EUT-T
Order 'ic switch spdt sot23-6 - MAX4625EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4625EUT-TDKR-ND.
IC SWITCH SPDT SOT23-6 - MAX4624EUT+T
Order 'ic switch spdt sot23-6 - MAX4624EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT+TDKR-ND.
Send this link via E-Mail
Help With This Screen
