IDC CABLE- ACE34G/ AE34M / X - A1EXG-3436M
| Digi-Key Part Number | A1EXG-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
11.93000 9.71800 7.16100 6.18060 5.75436 4.96154 4.68874 4.53529 |
Extended Price
11.93 97.18 716.10 1545.15 2877.18 4961.54 11721.85 22676.45 |
| Manufacturer Part Number | A1EXG-3436M | |||
| Description | IDC CABLE- ACE34G/ AE34M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A1EXG-3436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Card Edge to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A1EXG 3436M A1EXG3436M |
IDC CABLE- ACE34G/ AE34M / X - A1EXG-3436M (A1EXG-3436M-ND)
Related parts:IDC CABLE- ACE34G/ AE34M / X - A1EXG-3436M
Order 'idc cable- ace34g/ ae34m / x - A1EXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-3436M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3436M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3436M-ND.
IDC CABLE- ACE34G/ AE34M / ACE34 - A3EEG-3436M
Order 'idc cable- ace34g/ ae34m / ace34 - A3EEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-3436M-ND.
IDC CABLE- ACE34G/ AE34M / APK34 - A3EKG-3436M
Order 'idc cable- ace34g/ ae34m / apk34 - A3EKG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-3436M-ND.
IDC CABLE- ASN34A/ AE34M / X - A1AXA-3436M
Order 'idc cable- asn34a/ ae34m / x - A1AXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436M-ND.
IDC CABLE- ASC34G/ AE34M / X - A1AXG-3436M
Order 'idc cable- asc34g/ ae34m / x - A1AXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436M-ND.
IDC CABLE - ASC34H/AE34M/X - A1AXH-3436M
Order 'idc cable - asc34h/ae34m/x - A1AXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436M-ND.
IDC CABLE- ASS34A/ AE34M / X - A1BXA-3436M
Order 'idc cable- ass34a/ ae34m / x - A1BXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436M-ND.
IDC CABLE- ASR34G/ AE34M / X - A1BXG-3436M
Order 'idc cable- asr34g/ ae34m / x - A1BXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436M-ND.
IDC CABLE - ASR34H/AE34M/X - A1BXH-3436M
Order 'idc cable - asr34h/ae34m/x - A1BXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436M-ND.
IDC CABLE- AKN34A/ AE34M / X - A1CXA-3436M
Order 'idc cable- akn34a/ ae34m / x - A1CXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3436M-ND.
IDC CABLE- AKC34G/ AE34M / X - A1CXG-3436M
Order 'idc cable- akc34g/ ae34m / x - A1CXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3436M-ND.
IDC CABLE - AKC34H/AE34M/X - A1CXH-3436M
Order 'idc cable - akc34h/ae34m/x - A1CXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3436M-ND.
IDC CABLE- AKP34A/ AE34M / X - A1DXA-3436M
Order 'idc cable- akp34a/ ae34m / x - A1DXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3436M-ND.
IDC CABLE- AKR34G/ AE34M / X - A1DXG-3436M
Order 'idc cable- akr34g/ ae34m / x - A1DXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3436M-ND.
Send this link via E-Mail
Help With This Screen