Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DRAI
CONN EDGECARD 22POS .156 R/A - AMM11DRAI - Connectors, Interconnects
| Digi-Key Part Number | AMM11DRAI-ND |
10 |
12.22500 |
Extended Price
122.25 |
| Manufacturer Part Number | AMM11DRAI | |||
| Description | CONN EDGECARD 22POS .156 R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM11DRAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM11DRAI AMM11DRAI |
CONN EDGECARD 22POS .156 R/A - AMM11DRAI (AMM11DRAI-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DRAIGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DRAI
Order 'conn edgecard 22pos .156 r/a - AMM11DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM11DRAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRAI
Order 'conn edgecard 22pos .156 r/a - ABM11DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRAN
Order 'conn edgecard 22pos .156 r/a - ABM11DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRAS
Order 'conn edgecard 22pos .156 r/a - ABM11DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRAS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRUH
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRUI
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRUN
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DRUS
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUS-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEF
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEF-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEF-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEH
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEH-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEH-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEH-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEI
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEI-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEI-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEI-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSEN
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEN-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DRAI
Send this link via E-Mail
Help With This Screen
