SENSOR PRES 30PSIA SO8 SMD - NPP-301A-200A - Sensors, Transducers
| Digi-Key Part Number | NPP-301A-200A-ND |
|
|
Extended Price
|
| Manufacturer Part Number | NPP-301A-200A | |||
| Description | SENSOR PRES 30PSIA SO8 SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NPP-301A-200A |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 30 PSI |
| Output | 60±20 |
| Package / Case | SO-8 |
| Pressure Type | Absolute |
| Port Size | Female, 0.08" (2.032mm) |
| Termination Style | Surface Mount |
| Voltage - Supply | 3V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NPP 301A 200A NPP301A200A |
NPP-301A-200A Specification Sheet
SENSOR PRES 30PSIA SO8 SMD - NPP-301A-200A (NPP-301A-200A-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR PRES 30PSIA SO8 SMD - NPP-301A-200A
Order 'sensor pres 30psia so8 smd - NPP-301A-200A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301A-200A-ND.
SENSOR PRES 30PSIA SO8 SMD - NPP-301A-200AT
Order 'sensor pres 30psia so8 smd - NPP-301A-200AT' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301A-200AT-ND.
SENSOR PRES 30PSIA SO8 SMD - NPP-301B-200A
Order 'sensor pres 30psia so8 smd - NPP-301B-200A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301B-200A-ND.
SENSOR PRES 15PSIA SO8 SMD - NPP-301A-100A
Order 'sensor pres 15psia so8 smd - NPP-301A-100A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301A-100A-ND.
SENSOR PRES 15PSIA SO8 SMD - NPP-301A-100AT
Order 'sensor pres 15psia so8 smd - NPP-301A-100AT' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301A-100AT-ND.
SENSOR PRES 100PSIA SO8 SMD - NPP-301A-700A
Order 'sensor pres 100psia so8 smd - NPP-301A-700A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301A-700A-ND.
SENSOR PRES 100PSIA SO8 SMD - NPP-301A-700AT
Order 'sensor pres 100psia so8 smd - NPP-301A-700AT' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301A-700AT-ND.
SENSOR PRES 30PSIA SO8 SMD - NPP-301B-200AT
Order 'sensor pres 30psia so8 smd - NPP-301B-200AT' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301B-200AT-ND.
SENSOR PRES 15PSIA SO8 SMD - NPP-301B-100A
Order 'sensor pres 15psia so8 smd - NPP-301B-100A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301B-100A-ND.
SENSOR PRES 15PSIA SO8 SMD - NPP-301B-100AT
Order 'sensor pres 15psia so8 smd - NPP-301B-100AT' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301B-100AT-ND.
SENSOR PRES 100PSIA SO8 SMD - NPP-301B-700A
Order 'sensor pres 100psia so8 smd - NPP-301B-700A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301B-700A-ND.
SENSOR PRES 100PSIA SO8 SMD - NPP-301B-700AT
Order 'sensor pres 100psia so8 smd - NPP-301B-700AT' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPP-301B-700AT-ND.
SENSOR PRES 30PSIA 0-100MV DIP - NPC-1210-030G/A/D
Order 'sensor pres 30psia 0-100mv dip - NPC-1210-030G/A/D' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPC-1210-030G/A/D-ND.
SENSOR PRES 30PSIA 0-50MV DIP - NPC-1220-030G/A/D
Order 'sensor pres 30psia 0-50mv dip - NPC-1220-030G/A/D' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPC-1220-030G/A/D-ND.
SENSOR PRES 30PSIA 0-100MV DIP - NPC-410-030G/A/D
Order 'sensor pres 30psia 0-100mv dip - NPC-410-030G/A/D' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPC-410-030G/A/D-ND.
Send this link via E-Mail
Help With This Screen
