IDC CABLE - AKR60H/AE64M/X - A1DXH-6036M
| Digi-Key Part Number | A1DXH-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
25.31000 20.60700 15.18420 13.10544 12.20162 10.52051 9.94206 9.61668 |
Extended Price
25.31 206.07 1518.42 3276.36 6100.81 10520.51 24855.15 48083.40 |
| Manufacturer Part Number | A1DXH-6036M | |||
| Description | IDC CABLE - AKR60H/AE64M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1DXH-6036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1DXH 6036M A1DXH6036M |
IDC CABLE - AKR60H/AE64M/X - A1DXH-6036M (A1DXH-6036M-ND)
Related parts :IDC CABLE - AKR60H/AE64M/X - A1DXH-6036M
Order 'idc cable - akr60h/ae64m/x - A1DXH-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-6036M-ND.
IDC CABLE - ASR60H/AE64M/X - A1BXH-6036M
Order 'idc cable - asr60h/ae64m/x - A1BXH-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-6036M-ND.
IDC CABLE - AKC60H/AE64M/X - A1CXH-6036M
Order 'idc cable - akc60h/ae64m/x - A1CXH-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-6036M-ND.
IDC CABLE - AKR60H/AE64G/X - A1DXH-6036G
Order 'idc cable - akr60h/ae64g/x - A1DXH-6036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-6036G-ND.
IDC CABLE - AKR64H/AE64M/X - A1DXH-6436M
Order 'idc cable - akr64h/ae64m/x - A1DXH-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-6436M-ND.
IDC CABLE - AKR60H/AE60M/AKR60H - A3DDH-6036M
Order 'idc cable - akr60h/ae60m/akr60h - A3DDH-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-6036M-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-6036M-ND.
IDC CABLE-ASN64A/ AE64M / X - A1AXA-6436M
Order 'idc cable-asn64a/ ae64m / x - A1AXA-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-6436M-ND.
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-6036M-ND.
IDC CABLE-ASC64G/ AE64M / X - A1AXG-6436M
Order 'idc cable-asc64g/ ae64m / x - A1AXG-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-6436M-ND.
IDC CABLE - ASC64H/AE64M/X - A1AXH-6436M
Order 'idc cable - asc64h/ae64m/x - A1AXH-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-6436M-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-6036M-ND.
IDC CABLE-ASS64A/ AE64M / X - A1BXA-6436M
Order 'idc cable-ass64a/ ae64m / x - A1BXA-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-6436M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-6036M-ND.
IDC CABLE-ASR64G/ AE64M / X - A1BXG-6436M
Order 'idc cable-asr64g/ ae64m / x - A1BXG-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-6436M-ND.
Send this link via E-Mail
Help With This Screen