IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M
| Digi-Key Part Number | A1DXH-4436M-ND |
1 10 100 250 500 1000 2500 5000 |
15.30000 12.45500 9.17710 7.92072 7.37446 6.35842 6.00882 5.81217 |
Extended Price
15.30 124.55 917.71 1980.18 3687.23 6358.42 15022.05 29060.85 |
| Manufacturer Part Number | A1DXH-4436M | |||
| Description | IDC CABLE - AKR44H/AE44M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1DXH-4436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1DXH 4436M A1DXH4436M |
IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M (A1DXH-4436M-ND)
Related parts:IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M
Order 'idc cable - akr44h/ae44m/x - A1DXH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436M-ND.
IDC CABLE - AKR44H/AE44G/X - A1DXH-4436G
Order 'idc cable - akr44h/ae44g/x - A1DXH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436G-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4436M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4436M-ND.
IDC CABLE- AKN44A/ AE50M / X - A1CXA-4436M
Order 'idc cable- akn44a/ ae50m / x - A1CXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436M-ND.
IDC CABLE- AKC44G/ AE50M / X - A1CXG-4436M
Order 'idc cable- akc44g/ ae50m / x - A1CXG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436M-ND.
IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
Order 'idc cable- akp44a/ ae50m / x - A1DXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436M-ND.
IDC CABLE- AKR44G/ AE50M / X - A1DXG-4436M
Order 'idc cable- akr44g/ ae50m / x - A1DXG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4436M-ND.
IDC CABLE - AKR10H/AE10G/X - A1DXH-1036G
Order 'idc cable - akr10h/ae10g/x - A1DXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1036G-ND.
IDC CABLE - AKR10H/AE10M/X - A1DXH-1036M
Order 'idc cable - akr10h/ae10m/x - A1DXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1036M-ND.
IDC CABLE - AKR14H/AE14G/X - A1DXH-1436G
Order 'idc cable - akr14h/ae14g/x - A1DXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436G-ND.
IDC CABLE - AKR14H/AE14M/X - A1DXH-1436M
Order 'idc cable - akr14h/ae14m/x - A1DXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436M-ND.
IDC CABLE - AKR16H/AE16G/X - A1DXH-1636G
Order 'idc cable - akr16h/ae16g/x - A1DXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1636G-ND.
IDC CABLE - AKR16H/AE16M/X - A1DXH-1636M
Order 'idc cable - akr16h/ae16m/x - A1DXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1636M-ND.
IDC CABLE - AKR20H/AE20G/X - A1DXH-2036G
Order 'idc cable - akr20h/ae20g/x - A1DXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2036G-ND.
IDC CABLE - AKR20H/AE20M/X - A1DXH-2036M
Order 'idc cable - akr20h/ae20m/x - A1DXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2036M-ND.
Send this link via E-Mail
Help With This Screen