IDC CABLE - AKR44H/AE44G/X - A1DXH-4436G
| Digi-Key Part Number | A1DXH-4436G-ND |
1 10 100 250 500 1000 2500 5000 |
8.99000 7.31700 5.39140 4.65332 4.33240 3.73549 3.53011 3.41458 |
Extended Price
8.99 73.17 539.14 1163.33 2166.20 3735.49 8825.27 17072.90 |
| Manufacturer Part Number | A1DXH-4436G | |||
| Description | IDC CABLE - AKR44H/AE44G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1DXH-4436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1DXH 4436G A1DXH4436G |
IDC CABLE - AKR44H/AE44G/X - A1DXH-4436G (A1DXH-4436G-ND)
Related parts:IDC CABLE - AKR44H/AE44G/X - A1DXH-4436G
Order 'idc cable - akr44h/ae44g/x - A1DXH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436G-ND.
IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M
Order 'idc cable - akr44h/ae44m/x - A1DXH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436M-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4436G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4436G-ND.
IDC CABLE-AKN44A/ AE50G / X - A1CXA-4436G
Order 'idc cable-akn44a/ ae50g / x - A1CXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436G-ND.
IDC CABLE-AKC44G/ AE50G / X - A1CXG-4436G
Order 'idc cable-akc44g/ ae50g / x - A1CXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436G-ND.
IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
Order 'idc cable-akp44a/ ae50g / x - A1DXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436G-ND.
IDC CABLE-AKR44G/ AE50G / X - A1DXG-4436G
Order 'idc cable-akr44g/ ae50g / x - A1DXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4436G-ND.
IDC CABLE - AKR10H/AE10G/X - A1DXH-1036G
Order 'idc cable - akr10h/ae10g/x - A1DXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1036G-ND.
IDC CABLE - AKR10H/AE10M/X - A1DXH-1036M
Order 'idc cable - akr10h/ae10m/x - A1DXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1036M-ND.
IDC CABLE - AKR14H/AE14G/X - A1DXH-1436G
Order 'idc cable - akr14h/ae14g/x - A1DXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436G-ND.
IDC CABLE - AKR14H/AE14M/X - A1DXH-1436M
Order 'idc cable - akr14h/ae14m/x - A1DXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436M-ND.
IDC CABLE - AKR16H/AE16G/X - A1DXH-1636G
Order 'idc cable - akr16h/ae16g/x - A1DXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1636G-ND.
IDC CABLE - AKR16H/AE16M/X - A1DXH-1636M
Order 'idc cable - akr16h/ae16m/x - A1DXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1636M-ND.
IDC CABLE - AKR20H/AE20G/X - A1DXH-2036G
Order 'idc cable - akr20h/ae20g/x - A1DXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2036G-ND.
IDC CABLE - AKR20H/AE20M/X - A1DXH-2036M
Order 'idc cable - akr20h/ae20m/x - A1DXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2036M-ND.
Send this link via E-Mail
Help With This Screen