Keywords:





17Ah Lead Acid Battery 12V B B Battery BPL17-12-B1

BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1 - Batteries

Digi-Key Part Number BPL17-12-B1-ND
Price Break
2
Unit Price
49.75500
Extended Price
99.51
Manufacturer Part NumberBPL17-12-B1
DescriptionBATT SEALED LEAD ACID 12V 17AH
Quantity Available Non-Stock
All prices are in USD

Purchase 17Ah Lead Acid Battery 12V B B Battery BPL17-12-B1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 17Ah Lead Acid Battery 12V B B Battery BPL17-12-B1
Technical/Catalog InformationBPL17-12-B1
VendorB B Battery
CategoryBatteries
Voltage - Rated 12V
Capacity17Ah
RechargeabilityYes
Termination StyleNut/Bolt, M5
Size / Dimension7.13" L x 2.99" W x 6.54" H (181mm x 76mm x 166mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names BPL17 12 B1
BPL1712B1

BPL17-12-B1 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1

BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1 (BPL17-12-B1-ND) - Batteries

Related parts 17Ah Lead Acid Battery 12V B B Battery BPL17-12-B1
17Ah Lead Acid Battery 12V B B Battery BPL17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BPL17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL17-12-B1-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-B1-FR
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-B1-FR-ND.
17Ah Lead Acid Battery 12V B B Battery EP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - EP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP17-12-B1-ND.
17Ah Lead Acid Battery 12V B B Battery BP17-12-T2
 Order 'batt sealed lead acid 12v 17ah - BP17-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-T2-ND.
28Ah Lead Acid Battery 12V B B Battery BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
20Ah Lead Acid Battery 12V B B Battery BP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
20Ah Lead Acid Battery 12V B B Battery HR22-12-B1
 Order 'batt sealed lead acid 12v 88w - HR22-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1027-ND.
26Ah Lead Acid Battery 12V B B Battery BP26-12-B1
 Order 'batt sealed lead acid 12v 26ah - BP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-B1-ND.
26Ah Lead Acid Battery 12V B B Battery BPL26-12-B1
 Order 'batt sealed lead acid 12v 26ah - BPL26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL26-12-B1-ND.
28Ah Lead Acid Battery 12V B B Battery BPL28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BPL28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL28-12-B1-ND.
26Ah Lead Acid Battery 12V B B Battery EP26-12-B1
 Order 'batt sealed lead acid 12v 26ah - EP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP26-12-B1-ND.
20Ah Lead Acid Battery 12V B B Battery EVP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - EVP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP20-12-B1-ND.
26Ah Lead Acid Battery 12V B B Battery EVP26-12-B1
 Order 'batt sealed lead acid 12v 26ah - EVP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP26-12-B1-ND.
17Ah Lead Acid Battery 12V Panasonic - BSG LC-RD1217P
 Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.

Options for 17Ah Lead Acid Battery 12V B B Battery BPL17-12-B1
Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT SEALED LEAD ACID 12V 17AH - BP17-12-T2 Next: BATT SEALED LEAD ACID 12V 17AH - EP17-12-B1
BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1