Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM08DSXS
CONN EDGECARD 16POS DIP .156 SLD - AMM08DSXS - Connectors, Interconnects
| Digi-Key Part Number | AMM08DSXS-ND |
10 |
8.40000 |
Extended Price
84.00 |
| Manufacturer Part Number | AMM08DSXS | |||
| Description | CONN EDGECARD 16POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM08DSXS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM08DSXS AMM08DSXS |
CONN EDGECARD 16POS DIP .156 SLD - AMM08DSXS (AMM08DSXS-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM08DSXSGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM08DSXS
Order 'conn edgecard 16pos dip .156 sld - AMM08DSXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSXS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKF
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKH
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKI
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKN
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKS
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSD
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSD-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSH
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSI
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSN
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSN-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSN-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSS
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRST
Order 'conn edgecard 16pos dip .156 sld - ABM08DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRST-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRST-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRST-S664-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM08DSXS
Send this link via E-Mail
Help With This Screen
