IDC CABLE - AKR10H/AE10M/X - A1DXH-1036M - Cable Assemblies
| Digi-Key Part Number | A1DXH-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
4.74000 3.85600 2.84100 2.45208 2.28296 1.96843 1.86020 1.79932 |
Extended Price
4.74 38.56 284.10 613.02 1141.48 1968.43 4650.50 8996.60 |
| Manufacturer Part Number | A1DXH-1036M | |||
| Description | IDC CABLE - AKR10H/AE10M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1DXH-1036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 10 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1DXH 1036M A1DXH1036M |
IDC CABLE - AKR10H/AE10M/X - A1DXH-1036M (A1DXH-1036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - AKR10H/AE10M/X - A1DXH-1036M
Order 'idc cable - akr10h/ae10m/x - A1DXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1036M-ND.
IDC CABLE - AKR10H/AE10M/AKR10H - A3DDH-1036M
Order 'idc cable - akr10h/ae10m/akr10h - A3DDH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1036M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1036M-ND.
IDC CABLE - ASR10H/AE10M/X - A1BXH-1036M
Order 'idc cable - asr10h/ae10m/x - A1BXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1036M-ND.
IDC CABLE- AKN10A/ AE10M / X - A1CXA-1036M
Order 'idc cable- akn10a/ ae10m / x - A1CXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / X - A1CXG-1036M
Order 'idc cable- akc10g/ ae10m / x - A1CXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1036M-ND.
IDC CABLE - AKC10H/AE10M/X - A1CXH-1036M
Order 'idc cable - akc10h/ae10m/x - A1CXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1036M-ND.
IDC CABLE- AKP10A/ AE10M / X - A1DXA-1036M
Order 'idc cable- akp10a/ ae10m / x - A1DXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-1036M-ND.
IDC CABLE- AKR10G/ AE10M / X - A1DXG-1036M
Order 'idc cable- akr10g/ ae10m / x - A1DXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1036M-ND.
IDC CABLE - AKR10H/AE10G/X - A1DXH-1036G
Order 'idc cable - akr10h/ae10g/x - A1DXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1036G-ND.
IDC CABLE- ACE10G/ AE10M / X - A1EXG-1036M
Order 'idc cable- ace10g/ ae10m / x - A1EXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-1036M-ND.
Send this link via E-Mail
Help With This Screen