OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
| Digi-Key Part Number | 631-1067-6-ND |
1 10 50 100 |
8.38000 6.19800 5.52760 5.02500 |
Extended Price
8.38 61.98 276.38 502.50 |
| Manufacturer Part Number | FOX924B-10 | |||
| Description | OSCILLATOR TCXO 10.0MHZ 3.3V SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FOX924B-10 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Current - Supply | 6mA |
| Type | TCXO |
| Operating Temperature | -30°C ~ 85°C |
| Frequency Stability | ±2.5ppm |
| Series | FOX924 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FOX924B 10 FOX924B10 631 1067 6 ND 63110676ND 631-1067-6 |
FOX924B-10 Specification Sheet
OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10 (631-1067-6-ND)
Related parts:OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
Order 'oscillator tcxo 10.0mhz 3.3v smd - FOX924B-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1067-1-ND.
OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
Order 'oscillator tcxo 10.0mhz 3.3v smd - FOX924B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1067-2-ND.
OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
Order 'oscillator tcxo 10.0mhz 3.3v smd - FOX924B-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1067-6-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR TCXO 16.0MHZ 3.3V SMD - FOX924B-16
Order 'oscillator tcxo 16.0mhz 3.3v smd - FOX924B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1071-1-ND.
OSCILLATOR TCXO 16.0MHZ 3.3V SMD - FOX924B-16
Order 'oscillator tcxo 16.0mhz 3.3v smd - FOX924B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1071-2-ND.
Send this link via E-Mail
Help With This Screen