CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0025 - Capacitors
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TPMD477K004R0025
| Digi-Key Part Number | 478-4641-6-ND |
1 10 50 100 |
8.25000 6.18800 4.81260 4.40000 |
Extended Price
8.25 61.88 240.63 440.00 |
| Manufacturer Part Number | TPMD477K004R0025 | |||
| Description | CAP TANT LOESR 470UF 4V 10%SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPMD477K004R0025 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPMD477K004R0025 TPMD477K004R0025 478 4641 6 ND 47846416ND 478-4641-6 |
TPMD477K004R0025 Specification Sheet
CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0025 (478-4641-6-ND) - Capacitors
Related parts 470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TPMD477K004R0025CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0025
Order 'cap tant loesr 470uf 4v 10%smd - TPMD477K004R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4641-1-ND.
CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0025
Order 'cap tant loesr 470uf 4v 10%smd - TPMD477K004R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4641-6-ND.
CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0035
Order 'cap tant loesr 470uf 4v 10%smd - TPMD477K004R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4642-1-ND.
CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0035
Order 'cap tant loesr 470uf 4v 10%smd - TPMD477K004R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4642-6-ND.
CAP TANT LOESR 470UF 4V 10%SMD - TPMD477K004R0025
Order 'cap tant loesr 470uf 4v 10%smd - TPMD477K004R0025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4641-2-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2385-1-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2385-6-ND.
CAP TANT LOESR 1000UF 4V 10%SMD - TPSV108K004R0040
Order 'cap tant loesr 1000uf 4v 10%smd - TPSV108K004R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2387-1-ND.
CAP TANT LOESR 1000UF 4V 10%SMD - TPSV108K004R0040
Order 'cap tant loesr 1000uf 4v 10%smd - TPSV108K004R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2387-6-ND.
CAP TANT LOESR 330UF 4V 10%SMD - TPMD337K004R0025
Order 'cap tant loesr 330uf 4v 10%smd - TPMD337K004R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4639-1-ND.
CAP TANT LOESR 330UF 4V 10%SMD - TPMD337K004R0035
Order 'cap tant loesr 330uf 4v 10%smd - TPMD337K004R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4640-1-ND.
CAP TANT LOESR 330UF 4V 10%SMD - TPMD337K004R0025
Order 'cap tant loesr 330uf 4v 10%smd - TPMD337K004R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4639-6-ND.
CAP TANT LOESR 330UF 4V 10%SMD - TPMD337K004R0035
Order 'cap tant loesr 330uf 4v 10%smd - TPMD337K004R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4640-6-ND.
CAP TANT LOESR 470UF 6.3V 10%SMD - TPME477K006R0030
Order 'cap tant loesr 470uf 6.3v 10%smd - TPME477K006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1812-1-ND.
CAP TANT LOESR 470UF 6.3V 10%SMD - TPME477K006R0030
Order 'cap tant loesr 470uf 6.3v 10%smd - TPME477K006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1812-6-ND.
Options for 470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TPMD477K004R0025
Send this link via E-Mail
Help With This Screen
