Keywords:





470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030

CAP TANT LOESR 470UF 6.3V 10%SMD - TPMD477K006R0030

Digi-Key Part Number 478-4632-6-ND
Price Break
1
10
50
100
Unit Price
8.25000
6.18800
4.81260
4.40000
Extended Price
8.25
61.88
240.63
440.00
Manufacturer Part NumberTPMD477K006R0030
DescriptionCAP TANT LOESR 470UF 6.3V 10%SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030
Technical/Catalog InformationTPMD477K006R0030
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance470µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)30.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingDigi-Reel®
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPMD477K006R0030
TPMD477K006R0030
478 4632 6 ND
47846326ND
478-4632-6

TPMD477K006R0030 Specification Sheet

Image of CAP TANT LOESR 470UF 6.3V 10%SMD - TPMD477K006R0030

CAP TANT LOESR 470UF 6.3V 10%SMD - TPMD477K006R0030 (478-4632-6-ND)

Related parts 470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPMD477K006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4632-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPMD477K006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4632-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPME477K006R0030
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPME477K006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1812-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPME477K006R0030
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPME477K006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1812-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477K006R0045
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSD477K006R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3082-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPME477K006R0023
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPME477K006R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3296-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477K006R0100
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSD477K006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3315-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPSE477K006R0045
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSE477K006R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3316-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPSE477K006R0050
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSE477K006R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4146-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPSE477K006R0050
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSE477K006R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4146-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7361-38 (EIA) 6.3V TPSV477K006R0055
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSV477K006R0055' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4161-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7361-38 (EIA) 6.3V TPSV477K006R0055
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSV477K006R0055' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4161-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477K006R0045
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSD477K006R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3082-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 6.3V TPME477K006R0023
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPME477K006R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3296-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477K006R0100
 Order 'cap tant loesr 470uf 6.3v 10%smd - TPSD477K006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3315-6-ND.

Options for 470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPMD477K006R0030
Send this link via E-Mail
Help With This Screen

CAP TANT LOESR 470UF 6.3V 10%SMD - TPMD477K006R0030
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOESR 470UF 6.3V 10%SMD - TPMD477K006R0030 Next: CAP TANT LOESR 470UF 6.3V 10%SMD - TPME477K006R0018
CAP TANT LOESR 470UF 6.3V 10%SMD - TPMD477K006R0030