CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAZ2A
| Digi-Key Part Number | 478-3592-6-ND |
10 100 500 1000 |
5.54400 3.27600 1.89000 1.31040 |
Extended Price
55.44 327.60 945.00 1310.40 |
| Manufacturer Part Number | 1210YC475KAZ2A | |||
| Description | CAP CERM 4.7UF 10% 16V X7R 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210YC475KAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210YC475KAZ2A 1210YC475KAZ2A 478 3592 6 ND 47835926ND 478-3592-6 |
1210YC475KAZ2A Specification Sheet
CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAZ2A (478-3592-6-ND)
Related parts :CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAZ2A
Order 'cap cerm 4.7uf 10% 16v x7r 1210 - 1210YC475KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3592-1-ND.
CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAZ2A
Order 'cap cerm 4.7uf 10% 16v x7r 1210 - 1210YC475KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3592-2-ND.
CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAZ2A
Order 'cap cerm 4.7uf 10% 16v x7r 1210 - 1210YC475KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3592-6-ND.
CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAT2A
Order 'cap cerm 4.7uf 10% 16v x7r 1210 - 1210YC475KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1624-1-ND.
CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAT2A
Order 'cap cerm 4.7uf 10% 16v x7r 1210 - 1210YC475KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1624-2-ND.
CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAT2A
Order 'cap cerm 4.7uf 10% 16v x7r 1210 - 1210YC475KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1624-6-ND.
CAP CERM 100PF 10% 16V X7R 0201 - 0201YC101KAT2A
Order 'cap cerm 100pf 10% 16v x7r 0201 - 0201YC101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1027-1-ND.
CAP CERM 100PF 10% 16V X7R 0201 - 0201YC101KAT2A
Order 'cap cerm 100pf 10% 16v x7r 0201 - 0201YC101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1027-2-ND.
CAP CERM 100PF 10% 16V X7R 0201 - 0201YC101KAT2A
Order 'cap cerm 100pf 10% 16v x7r 0201 - 0201YC101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1027-6-ND.
CAP CERM 120PF 10% 16V X7R 0201 - 0201YC121KAT2A
Order 'cap cerm 120pf 10% 16v x7r 0201 - 0201YC121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1028-1-ND.
CAP CERM 120PF 10% 16V X7R 0201 - 0201YC121KAT2A
Order 'cap cerm 120pf 10% 16v x7r 0201 - 0201YC121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1028-2-ND.
CAP CERM 120PF 10% 16V X7R 0201 - 0201YC121KAT2A
Order 'cap cerm 120pf 10% 16v x7r 0201 - 0201YC121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1028-6-ND.
CAP CERM 150PF 10% 16V X7R 0201 - 0201YC151KAT2A
Order 'cap cerm 150pf 10% 16v x7r 0201 - 0201YC151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1029-1-ND.
CAP CERM 150PF 10% 16V X7R 0201 - 0201YC151KAT2A
Order 'cap cerm 150pf 10% 16v x7r 0201 - 0201YC151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1029-2-ND.
CAP CERM 150PF 10% 16V X7R 0201 - 0201YC151KAT2A
Order 'cap cerm 150pf 10% 16v x7r 0201 - 0201YC151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1029-6-ND.
Send this link via E-Mail
Help With This Screen