CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
| Digi-Key Part Number | 478-3530-6-ND |
10 100 500 1000 |
.29300 .17290 .09976 .06916 |
Extended Price
2.93 17.29 49.88 69.16 |
| Manufacturer Part Number | 06035C472KAZ2A | |||
| Description | CAP CERM 4700PF 10% 50V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035C472KAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035C472KAZ2A 06035C472KAZ2A 478 3530 6 ND 47835306ND 478-3530-6 |
06035C472KAZ2A Specification Sheet
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A (478-3530-6-ND)
Related parts:CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3530-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3530-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3530-6-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-6-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1379-1-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1379-2-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1379-6-ND.
CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 1206 - 12065C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1538-1-ND.
CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 1206 - 12065C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1538-2-ND.
CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 1206 - 12065C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1538-6-ND.
CAP CERM 1000PF 10% 50V X7R 0603 - 06035C102KAZ2A
Order 'cap cerm 1000pf 10% 50v x7r 0603 - 06035C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3526-1-ND.
CAP CERM 1000PF 10% 50V X7R 0603 - 06035C102KAZ2A
Order 'cap cerm 1000pf 10% 50v x7r 0603 - 06035C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3526-2-ND.
CAP CERM 1500PF 10% 50V X7R 0603 - 06035C152KAZ2A
Order 'cap cerm 1500pf 10% 50v x7r 0603 - 06035C152KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3527-1-ND.
Send this link via E-Mail
Help With This Screen