Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC60DTEN
CONN EDGECARD 120POS .100 EYELET - AMC60DTEN - Connectors
| Digi-Key Part Number | AMC60DTEN-ND |
10 |
129.27000 |
Extended Price
1292.70 |
| Manufacturer Part Number | AMC60DTEN | |||
| Description | CONN EDGECARD 120POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC60DTEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC60DTEN AMC60DTEN |
AMC60DTEN Specification Sheet
CONN EDGECARD 120POS .100 EYELET - AMC60DTEN (AMC60DTEN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC60DTENGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC60DTEN
Order 'conn edgecard 120pos .100 eyelet - AMC60DTEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DTEN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREF
Order 'conn edgecard 120pos .100 eyelet - GEC60DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREF-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREI
Order 'conn edgecard 120pos .100 eyelet - GEC60DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRES
Order 'conn edgecard 120pos .100 eyelet - GEC60DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRES-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRES-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DTEF
Order 'conn edgecard 120pos .100 eyelet - GEC60DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DTEF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC60DTEN
Send this link via E-Mail
Help With This Screen
