IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
| Digi-Key Part Number | A1DXA-4436M-ND |
1 10 100 250 500 1000 2500 5000 |
15.59000 12.69900 9.35700 8.07596 7.51902 6.48306 6.12660 5.92609 |
Extended Price
15.59 126.99 935.70 2018.99 3759.51 6483.06 15316.50 29630.45 |
| Manufacturer Part Number | A1DXA-4436M | |||
| Description | IDC CABLE- AKP44A/ AE50M / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1DXA-4436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1DXA 4436M A1DXA4436M |
IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M (A1DXA-4436M-ND)
Related parts:IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
Order 'idc cable- akp44a/ ae50m / x - A1DXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436M-ND.
IDC CABLE- AKN44A/ AE50M / X - A1CXA-4436M
Order 'idc cable- akn44a/ ae50m / x - A1CXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436M-ND.
IDC CABLE- AKC44G/ AE50M / X - A1CXG-4436M
Order 'idc cable- akc44g/ ae50m / x - A1CXG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436M-ND.
IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
Order 'idc cable-akp44a/ ae50g / x - A1DXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436G-ND.
IDC CABLE- AKP50A/ AE50M / X - A1DXA-5036M
Order 'idc cable- akp50a/ ae50m / x - A1DXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036M-ND.
IDC CABLE- AKR44G/ AE50M / X - A1DXG-4436M
Order 'idc cable- akr44g/ ae50m / x - A1DXG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4436M-ND.
IDC CABLE- APK44A/ AE50M / X - A1KXA-4436M
Order 'idc cable- apk44a/ ae50m / x - A1KXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4436M-ND.
IDC CABLE- APR44A/ AE50M / X - A1RXA-4436M
Order 'idc cable- apr44a/ ae50m / x - A1RXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-4436M-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4436M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4436M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036M-ND.
IDC CABLE - ASR50H/AE50M/X - A1BXH-5036M
Order 'idc cable - asr50h/ae50m/x - A1BXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036M-ND.
Send this link via E-Mail
Help With This Screen