IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
| Digi-Key Part Number | A1DXA-4436G-ND |
1 10 100 250 500 1000 2500 5000 |
9.29000 7.56100 5.57130 4.80860 4.47696 3.86013 3.64789 3.52850 |
Extended Price
9.29 75.61 557.13 1202.15 2238.48 3860.13 9119.73 17642.50 |
| Manufacturer Part Number | A1DXA-4436G | |||
| Description | IDC CABLE-AKP44A/ AE50G / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1DXA-4436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1DXA 4436G A1DXA4436G |
IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G (A1DXA-4436G-ND)
Related parts:IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
Order 'idc cable-akp44a/ ae50g / x - A1DXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436G-ND.
IDC CABLE-AKN44A/ AE50G / X - A1CXA-4436G
Order 'idc cable-akn44a/ ae50g / x - A1CXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436G-ND.
IDC CABLE-AKC44G/ AE50G / X - A1CXG-4436G
Order 'idc cable-akc44g/ ae50g / x - A1CXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436G-ND.
IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
Order 'idc cable- akp44a/ ae50m / x - A1DXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436M-ND.
IDC CABLE-AKP50A/ AE50G / X - A1DXA-5036G
Order 'idc cable-akp50a/ ae50g / x - A1DXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036G-ND.
IDC CABLE-AKR44G/ AE50G / X - A1DXG-4436G
Order 'idc cable-akr44g/ ae50g / x - A1DXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4436G-ND.
IDC CABLE-APK44A/ AE50G / X - A1KXA-4436G
Order 'idc cable-apk44a/ ae50g / x - A1KXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4436G-ND.
IDC CABLE-APR44A/ AE50G / X - A1RXA-4436G
Order 'idc cable-apr44a/ ae50g / x - A1RXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-4436G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4436G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4436G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036G-ND.
Send this link via E-Mail
Help With This Screen