IDC CABLE-AKP40A/ AE40G / X - A1DXA-4036G
| Digi-Key Part Number | A1DXA-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
8.35000 6.79700 5.00850 4.32276 4.02466 3.47015 3.27935 3.17202 |
Extended Price
8.35 67.97 500.85 1080.69 2012.33 3470.15 8198.38 15860.10 |
| Manufacturer Part Number | A1DXA-4036G | |||
| Description | IDC CABLE-AKP40A/ AE40G / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1DXA-4036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1DXA 4036G A1DXA4036G |
IDC CABLE-AKP40A/ AE40G / X - A1DXA-4036G (A1DXA-4036G-ND)
Related parts:IDC CABLE-AKP40A/ AE40G / X - A1DXA-4036G
Order 'idc cable-akp40a/ ae40g / x - A1DXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4036G-ND.
IDC CABLE-AKP40A/ AE40G / AKP40A - A3DDA-4036G
Order 'idc cable-akp40a/ ae40g / akp40a - A3DDA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4036G-ND.
IDC CABLE-ASN40A/ AE40G / X - A1AXA-4036G
Order 'idc cable-asn40a/ ae40g / x - A1AXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036G-ND.
IDC CABLE - ASC40H/AE40G/X - A1AXH-4036G
Order 'idc cable - asc40h/ae40g/x - A1AXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036G-ND.
IDC CABLE-ASS40A/ AE40G / X - A1BXA-4036G
Order 'idc cable-ass40a/ ae40g / x - A1BXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036G-ND.
IDC CABLE-ASR40G/ AE40G / X - A1BXG-4036G
Order 'idc cable-asr40g/ ae40g / x - A1BXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036G-ND.
IDC CABLE - ASR40H/AE40G/X - A1BXH-4036G
Order 'idc cable - asr40h/ae40g/x - A1BXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036G-ND.
IDC CABLE-AKN40A/ AE40G / X - A1CXA-4036G
Order 'idc cable-akn40a/ ae40g / x - A1CXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036G-ND.
IDC CABLE-AKC40G/ AE40G / X - A1CXG-4036G
Order 'idc cable-akc40g/ ae40g / x - A1CXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036G-ND.
IDC CABLE - AKC40H/AE40G/X - A1CXH-4036G
Order 'idc cable - akc40h/ae40g/x - A1CXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-4036G-ND.
IDC CABLE- AKP40A/ AE40M / X - A1DXA-4036M
Order 'idc cable- akp40a/ ae40m / x - A1DXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4036M-ND.
IDC CABLE-AKR40G/ AE40G / X - A1DXG-4036G
Order 'idc cable-akr40g/ ae40g / x - A1DXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4036G-ND.
IDC CABLE - AKR40H/AE40G/X - A1DXH-4036G
Order 'idc cable - akr40h/ae40g/x - A1DXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4036G-ND.
IDC CABLE-ACE40G/ AE40G / X - A1EXG-4036G
Order 'idc cable-ace40g/ ae40g / x - A1EXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-4036G-ND.
Send this link via E-Mail
Help With This Screen