CONN EDGECARD 100PS DIP .100 SLD - AMC50DRTI-S93 - Connectors
| Digi-Key Part Number | AMC50DRTI-S93-ND |
10 |
29.83500 |
Extended Price
298.35 |
| Manufacturer Part Number | AMC50DRTI-S93 | |||
| Description | CONN EDGECARD 100PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC50DRTI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC50DRTI S93 AMC50DRTIS93 |
AMC50DRTI-S93 Specification Sheet
CONN EDGECARD 100PS DIP .100 SLD - AMC50DRTI-S93 (AMC50DRTI-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS DIP .100 SLD - AMC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - AMC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYH-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYI-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYN-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYN-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYS-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTH-S93
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTN-S93
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTN-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTS-S93
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRYH-S93
Order 'conn edgecard 100ps dip .100 sld - ACC50DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRYH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRYI-S93
Order 'conn edgecard 100ps dip .100 sld - ACC50DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRYI-S93-ND.
Send this link via E-Mail
Help With This Screen
