Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAS
CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAS - Connectors
| Digi-Key Part Number | AMC50DRAS-ND |
10 |
34.57500 |
Extended Price
345.75 |
| Manufacturer Part Number | AMC50DRAS | |||
| Description | CONN EDGECARD 100PS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC50DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC50DRAS AMC50DRAS |
AMC50DRAS Specification Sheet
CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAS (AMC50DRAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - AMC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ASC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ASC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ASC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DRAN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAS
Send this link via E-Mail
Help With This Screen
