CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAI
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAI
| Digi-Key Part Number | AMC50DRAI-ND |
10 |
34.96500 |
Extended Price
349.65 |
| Manufacturer Part Number | AMC50DRAI | |||
| Description | CONN EDGECARD 100PS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC50DRAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC50DRAI AMC50DRAI |
AMC50DRAI Specification Sheet
CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAI (AMC50DRAI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAICONN EDGECARD 100PS .100 R/A DIP - AMC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A PCB - AMC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - AMC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAI-S734-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAN-ND.
CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAN-ND.
CONN EDGECARD 100PS .100 R/A DIP - AMC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - AMC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ASC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ASC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ASC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ASC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A DIP - ASC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ASC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC50DRAN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC50DRAI
Send this link via E-Mail
Help With This Screen
