IDC CABLE-AKP26A/ AE26G / X - A1DXA-2636G
| Digi-Key Part Number | A1DXA-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
6.01000 4.89000 3.60340 3.11004 2.89556 2.49662 2.35935 2.28213 |
Extended Price
6.01 48.90 360.34 777.51 1447.78 2496.62 5898.38 11410.65 |
| Manufacturer Part Number | A1DXA-2636G | |||
| Description | IDC CABLE-AKP26A/ AE26G / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1DXA-2636G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1DXA 2636G A1DXA2636G |
IDC CABLE-AKP26A/ AE26G / X - A1DXA-2636G (A1DXA-2636G-ND)
Related parts:IDC CABLE-AKP26A/ AE26G / X - A1DXA-2636G
Order 'idc cable-akp26a/ ae26g / x - A1DXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2636G-ND.
IDC CABLE-ASN26A/ AE26G / X - A1AXA-2636G
Order 'idc cable-asn26a/ ae26g / x - A1AXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636G-ND.
IDC CABLE-ASC26G/ AE26G / X - A1AXG-2636G
Order 'idc cable-asc26g/ ae26g / x - A1AXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636G-ND.
IDC CABLE - ASC26H/AE26G/X - A1AXH-2636G
Order 'idc cable - asc26h/ae26g/x - A1AXH-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636G-ND.
IDC CABLE-ASS26A/ AE26G / X - A1BXA-2636G
Order 'idc cable-ass26a/ ae26g / x - A1BXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636G-ND.
IDC CABLE-ASR26G/ AE26G / X - A1BXG-2636G
Order 'idc cable-asr26g/ ae26g / x - A1BXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636G-ND.
IDC CABLE - ASR26H/AE26G/X - A1BXH-2636G
Order 'idc cable - asr26h/ae26g/x - A1BXH-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2636G-ND.
IDC CABLE-AKN26A/ AE26G / X - A1CXA-2636G
Order 'idc cable-akn26a/ ae26g / x - A1CXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636G-ND.
IDC CABLE-AKC26G/ AE26G / X - A1CXG-2636G
Order 'idc cable-akc26g/ ae26g / x - A1CXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636G-ND.
IDC CABLE - AKC26H/AE26G/X - A1CXH-2636G
Order 'idc cable - akc26h/ae26g/x - A1CXH-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2636G-ND.
IDC CABLE- AKP26A/ AE26M / X - A1DXA-2636M
Order 'idc cable- akp26a/ ae26m / x - A1DXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2636M-ND.
IDC CABLE-AKR26G/ AE26G / X - A1DXG-2636G
Order 'idc cable-akr26g/ ae26g / x - A1DXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2636G-ND.
IDC CABLE - AKR26H/AE26G/X - A1DXH-2636G
Order 'idc cable - akr26h/ae26g/x - A1DXH-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2636G-ND.
IDC CABLE-ACE26G/ AE26G / X - A1EXG-2636G
Order 'idc cable-ace26g/ ae26g / x - A1EXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-2636G-ND.
IDC CABLE-APK26A/ AE26G / X - A1KXA-2636G
Order 'idc cable-apk26a/ ae26g / x - A1KXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-2636G-ND.
Send this link via E-Mail
Help With This Screen