IDC CABLE- AKP14A/ AE14M / X - A1DXA-1436M
| Digi-Key Part Number | A1DXA-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
6.21000 5.05700 3.72620 3.21604 2.99424 2.58171 2.43976 2.35991 |
Extended Price
6.21 50.57 372.62 804.01 1497.12 2581.71 6099.40 11799.55 |
| Manufacturer Part Number | A1DXA-1436M | |||
| Description | IDC CABLE- AKP14A/ AE14M / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1DXA-1436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1DXA 1436M A1DXA1436M |
IDC CABLE- AKP14A/ AE14M / X - A1DXA-1436M (A1DXA-1436M-ND)
Related parts:IDC CABLE- AKP14A/ AE14M / X - A1DXA-1436M
Order 'idc cable- akp14a/ ae14m / x - A1DXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1436M-ND.
IDC CABLE- ASN14A/ AE14M / X - A1AXA-1436M
Order 'idc cable- asn14a/ ae14m / x - A1AXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436M-ND.
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASR14G/ AE14M / X - A1BXG-1436M
Order 'idc cable- asr14g/ ae14m / x - A1BXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436M-ND.
IDC CABLE - ASR14H/AE14M/X - A1BXH-1436M
Order 'idc cable - asr14h/ae14m/x - A1BXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1436M-ND.
IDC CABLE- AKN14A/ AE14M / X - A1CXA-1436M
Order 'idc cable- akn14a/ ae14m / x - A1CXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436M-ND.
IDC CABLE- AKC14G/ AE14M / X - A1CXG-1436M
Order 'idc cable- akc14g/ ae14m / x - A1CXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436M-ND.
IDC CABLE - AKC14H/AE14M/X - A1CXH-1436M
Order 'idc cable - akc14h/ae14m/x - A1CXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1436M-ND.
IDC CABLE-AKP14A/ AE14G / X - A1DXA-1436G
Order 'idc cable-akp14a/ ae14g / x - A1DXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1436G-ND.
IDC CABLE- AKR14G/ AE14M / X - A1DXG-1436M
Order 'idc cable- akr14g/ ae14m / x - A1DXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1436M-ND.
IDC CABLE - AKR14H/AE14M/X - A1DXH-1436M
Order 'idc cable - akr14h/ae14m/x - A1DXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436M-ND.
IDC CABLE- APK14A/ AE14M / X - A1KXA-1436M
Order 'idc cable- apk14a/ ae14m / x - A1KXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1436M-ND.
IDC CABLE - APK14B/AE14M/X - A1KXB-1436M
Order 'idc cable - apk14b/ae14m/x - A1KXB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-1436M-ND.
Send this link via E-Mail
Help With This Screen