IDC CABLE - AKC60H/AE64M/X - A1CXH-6036M
| Digi-Key Part Number | A1CXH-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
23.14000 18.84000 13.88240 11.98184 11.15550 9.61852 9.08967 8.79219 |
Extended Price
23.14 188.40 1388.24 2995.46 5577.75 9618.52 22724.17 43960.95 |
| Manufacturer Part Number | A1CXH-6036M | |||
| Description | IDC CABLE - AKC60H/AE64M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1CXH-6036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1CXH 6036M A1CXH6036M |
IDC CABLE - AKC60H/AE64M/X - A1CXH-6036M (A1CXH-6036M-ND)
Related parts:IDC CABLE - AKC60H/AE64M/X - A1CXH-6036M
Order 'idc cable - akc60h/ae64m/x - A1CXH-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-6036M-ND.
IDC CABLE - ASR60H/AE64M/X - A1BXH-6036M
Order 'idc cable - asr60h/ae64m/x - A1BXH-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-6036M-ND.
IDC CABLE - AKC60H/AE64G/X - A1CXH-6036G
Order 'idc cable - akc60h/ae64g/x - A1CXH-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-6036G-ND.
IDC CABLE - AKC64H/AE64M/X - A1CXH-6436M
Order 'idc cable - akc64h/ae64m/x - A1CXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-6436M-ND.
IDC CABLE - AKR60H/AE64M/X - A1DXH-6036M
Order 'idc cable - akr60h/ae64m/x - A1DXH-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-6036M-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036M-ND.
IDC CABLE-ASN64A/ AE64M / X - A1AXA-6436M
Order 'idc cable-asn64a/ ae64m / x - A1AXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6436M-ND.
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036M-ND.
IDC CABLE-ASC64G/ AE64M / X - A1AXG-6436M
Order 'idc cable-asc64g/ ae64m / x - A1AXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6436M-ND.
IDC CABLE - ASC64H/AE64M/X - A1AXH-6436M
Order 'idc cable - asc64h/ae64m/x - A1AXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-6436M-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036M-ND.
IDC CABLE-ASS64A/ AE64M / X - A1BXA-6436M
Order 'idc cable-ass64a/ ae64m / x - A1BXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6436M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036M-ND.
IDC CABLE-ASR64G/ AE64M / X - A1BXG-6436M
Order 'idc cable-asr64g/ ae64m / x - A1BXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6436M-ND.
IDC CABLE - ASR64H/AE64M/X - A1BXH-6436M
Order 'idc cable - asr64h/ae64m/x - A1BXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-6436M-ND.
Send this link via E-Mail
Help With This Screen