Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRAN-S734
CONN EDGECARD 80POS .100 R/A PCB - AMC40DRAN-S734 - Connectors, Interconnects
| Digi-Key Part Number | AMC40DRAN-S734-ND |
10 |
30.87000 |
Extended Price
308.70 |
| Manufacturer Part Number | AMC40DRAN-S734 | |||
| Description | CONN EDGECARD 80POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC40DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC40DRAN S734 AMC40DRANS734 |
CONN EDGECARD 80POS .100 R/A PCB - AMC40DRAN-S734 (AMC40DRAN-S734-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRAN-S734Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRAN-S734
Order 'conn edgecard 80pos .100 r/a pcb - AMC40DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC40DRAN-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - EEC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC40DRAH-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC40DRAI-S734
Order 'conn edgecard 80pos .100 r/a pcb - EEC40DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC40DRAI-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC40DRAN-S734
Order 'conn edgecard 80pos .100 r/a pcb - EEC40DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC40DRAN-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC40DRAS-S734
Order 'conn edgecard 80pos .100 r/a pcb - EEC40DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC40DRAS-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC40DREI-S734
Order 'conn edgecard 80pos .100 r/a pcb - GEC40DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAH-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRAI-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRAN-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAN-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC40DRAS-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAS-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAN-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - ACC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRAH-S734-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMC40DRAN-S734
Send this link via E-Mail
Help With This Screen
