IDC CABLE - AKC16H/AE16M/X - A1CXH-1636M
| Digi-Key Part Number | A1CXH-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
8.21000 6.68900 4.92890 4.25412 3.96074 3.41503 3.22726 3.12164 |
Extended Price
8.21 66.89 492.89 1063.53 1980.37 3415.03 8068.15 15608.20 |
| Manufacturer Part Number | A1CXH-1636M | |||
| Description | IDC CABLE - AKC16H/AE16M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1CXH-1636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1CXH 1636M A1CXH1636M |
IDC CABLE - AKC16H/AE16M/X - A1CXH-1636M (A1CXH-1636M-ND)
Related parts:IDC CABLE - AKC16H/AE16M/X - A1CXH-1636M
Order 'idc cable - akc16h/ae16m/x - A1CXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1636M-ND.
IDC CABLE - AKC16H/AE16M/AKC16H - A3CCH-1636M
Order 'idc cable - akc16h/ae16m/akc16h - A3CCH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1636M-ND.
IDC CABLE- ASN16A/ AE16M / X - A1AXA-1636M
Order 'idc cable- asn16a/ ae16m / x - A1AXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636M-ND.
IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
Order 'idc cable - asc16h/ae16m/x - A1AXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636M-ND.
IDC CABLE- ASS16A/ AE16M / X - A1BXA-1636M
Order 'idc cable- ass16a/ ae16m / x - A1BXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636M-ND.
IDC CABLE- ASR16G/ AE16M / X - A1BXG-1636M
Order 'idc cable- asr16g/ ae16m / x - A1BXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636M-ND.
IDC CABLE - ASR16H/AE16M/X - A1BXH-1636M
Order 'idc cable - asr16h/ae16m/x - A1BXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636M-ND.
IDC CABLE- AKN16A/ AE16M / X - A1CXA-1636M
Order 'idc cable- akn16a/ ae16m / x - A1CXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1636M-ND.
IDC CABLE- AKC16G/ AE16M / X - A1CXG-1636M
Order 'idc cable- akc16g/ ae16m / x - A1CXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1636M-ND.
IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G
Order 'idc cable - akc16h/ae16g/x - A1CXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1636G-ND.
IDC CABLE- AKP16A/ AE16M / X - A1DXA-1636M
Order 'idc cable- akp16a/ ae16m / x - A1DXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1636M-ND.
IDC CABLE- AKR16G/ AE16M / X - A1DXG-1636M
Order 'idc cable- akr16g/ ae16m / x - A1DXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1636M-ND.
IDC CABLE - AKR16H/AE16M/X - A1DXH-1636M
Order 'idc cable - akr16h/ae16m/x - A1DXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1636M-ND.
IDC CABLE- APK16A/ AE16M / X - A1KXA-1636M
Order 'idc cable- apk16a/ ae16m / x - A1KXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1636M-ND.
Send this link via E-Mail
Help With This Screen