Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G

Digi-Key Part Number A1CXH-1636G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
5.23000
4.26300
3.14100
2.71096
2.52400
2.17624
2.05659
1.98928
Extended Price
5.23
42.63
314.10
677.74
1262.00
2176.24
5141.48
9946.40
Manufacturer Part NumberA1CXH-1636G
DescriptionIDC CABLE - AKC16H/AE16G/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA1CXH-1636G
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions 16
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key
ColorGray, Ribbon
Length36.0" (914.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness15µin (0.38µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1CXH 1636G
A1CXH1636G

A1CXH-1636G Specification Sheet

Image of IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G

IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G (A1CXH-1636G-ND)

Related parts :
IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G
 Order 'idc cable - akc16h/ae16g/x - A1CXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1636G-ND.
IDC CABLE - AKC16H/AE16G/AKC16H - A3CCH-1636G
 Order 'idc cable - akc16h/ae16g/akc16h - A3CCH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1636G-ND.
IDC CABLE - ASN16A/AE16G/X - A1AXA-1636G
 Order 'idc cable - asn16a/ae16g/x - A1AXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1636G-ND.
IDC CABLE - ASC16G/AE16G/X - A1AXG-1636G
 Order 'idc cable - asc16g/ae16g/x - A1AXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1636G-ND.
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
 Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1636G-ND.
IDC CABLE - ASS16A/AE16G/X - A1BXA-1636G
 Order 'idc cable - ass16a/ae16g/x - A1BXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1636G-ND.
IDC CABLE - ASR16G/AE16G/X - A1BXG-1636G
 Order 'idc cable - asr16g/ae16g/x - A1BXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1636G-ND.
IDC CABLE - ASR16H/AE16G/X - A1BXH-1636G
 Order 'idc cable - asr16h/ae16g/x - A1BXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1636G-ND.
IDC CABLE - AKN16A/AE16G/X - A1CXA-1636G
 Order 'idc cable - akn16a/ae16g/x - A1CXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1636G-ND.
IDC CABLE - AKC16G/AE16G/X - A1CXG-1636G
 Order 'idc cable - akc16g/ae16g/x - A1CXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1636G-ND.
IDC CABLE - AKC16H/AE16M/X - A1CXH-1636M
 Order 'idc cable - akc16h/ae16m/x - A1CXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1636M-ND.
IDC CABLE - AKP16A/AE16G/X - A1DXA-1636G
 Order 'idc cable - akp16a/ae16g/x - A1DXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-1636G-ND.
IDC CABLE - AKR16G/AE16G/X - A1DXG-1636G
 Order 'idc cable - akr16g/ae16g/x - A1DXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1636G-ND.
IDC CABLE - AKR16H/AE16G/X - A1DXH-1636G
 Order 'idc cable - akr16h/ae16g/x - A1DXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1636G-ND.
IDC CABLE - APK16A/AE16G/X - A1KXA-1636G
 Order 'idc cable - apk16a/ae16g/x - A1KXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-1636G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE - AKC16H/AE16G/AKC16H - A3CCH-1636G Next: IDC CABLE - AKC16H/AE16M/AKC16H - A3CCH-1606M