CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU - Capacitors
| Digi-Key Part Number | 399-4925-6-ND |
10 100 500 1000 |
.27000 .15930 .09188 .06370 |
Extended Price
2.70 15.93 45.94 63.70 |
| Manufacturer Part Number | C0805C106K8PACTU | |||
| Description | CAP CERM 10UF 10V X5R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C106K8PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C106K8PACTU C0805C106K8PACTU 399 4925 6 ND 39949256ND 399-4925-6 |
C0805C106K8PACTU Specification Sheet
CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU (399-4925-6-ND) - Capacitors
Related parts Capacitors :CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU
Order 'cap cerm 10uf 10v x5r 0805 - C0805C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4925-1-ND.
CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU
Order 'cap cerm 10uf 10v x5r 0805 - C0805C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4925-6-ND.
CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU
Order 'cap cerm 10uf 10v x5r 0805 - C0805C106K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4925-2-ND.
CAP CERM 10UF 10V X5R 0805 - C0805C106M8PACTU
Order 'cap cerm 10uf 10v x5r 0805 - C0805C106M8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4926-1-ND.
CAP CERM 10UF 10V X5R 0805 - C0805C106M8PACTU
Order 'cap cerm 10uf 10v x5r 0805 - C0805C106M8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4926-6-ND.
CAP CERM 10UF 10V X5R 0805 - C0805C106M8PACTU
Order 'cap cerm 10uf 10v x5r 0805 - C0805C106M8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4926-2-ND.
CAP CERM 1.0UF 10V X5R 0805 - LMK212BJ105KK-T
Order 'cap cerm 1.0uf 10v x5r 0805 - LMK212BJ105KK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LMK212BJ105KK-T-ND.
CAP CERM 1.0UF 10V X5R 0805 - LMK212BJ105MK-T
Order 'cap cerm 1.0uf 10v x5r 0805 - LMK212BJ105MK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LMK212BJ105MK-T-ND.
CAP CERM 1.0UF 10V X5R 10% 0805 - B37641K8105K62
Order 'cap cerm 1.0uf 10v x5r 10% 0805 - B37641K8105K62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1905-1-ND.
CAP ARRAY 1.0UF 10V X5R 0805 - L2K212BJ105KD-T
Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1043-1-ND.
CAP CERAMIC 1.0UF 10V X5R 0603 - C0603C105K8PACTU
Order 'cap ceramic 1.0uf 10v x5r 0603 - C0603C105K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3118-1-ND.
CAP CERAMIC 1.0UF 10V X5R 0603 - C0603C105K8PACTU
Order 'cap ceramic 1.0uf 10v x5r 0603 - C0603C105K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3118-6-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3119-1-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-1-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3123-1-ND.
Send this link via E-Mail
Help With This Screen