Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU - Capacitors

Digi-Key Part Number 399-4917-6-ND
Price Break
10
100
500
1000
Unit Price
.50600
.29900
.17250
.11960
Extended Price
5.06
29.90
86.25
119.60
Manufacturer Part NumberC0603C334K8RACTU
DescriptionCAP CERM .33UF 10V X7R 0603
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0603C334K8RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 10V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C334K8RACTU
C0603C334K8RACTU
399 4917 6 ND
39949176ND
399-4917-6

C0603C334K8RACTU Specification Sheet

Image of CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU

CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU (399-4917-6-ND) - Capacitors

Related parts Capacitors :
CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU
 Order 'cap cerm .33uf 10v x7r 0603 - C0603C334K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4917-1-ND.
CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU
 Order 'cap cerm .33uf 10v x7r 0603 - C0603C334K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4917-6-ND.
CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU
 Order 'cap cerm .33uf 10v x7r 0603 - C0603C334K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4917-2-ND.
CAP CERM .27UF 10V X7R 0603 - C0603C274K8RACTU
 Order 'cap cerm .27uf 10v x7r 0603 - C0603C274K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4914-1-ND.
CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU
 Order 'cap cerm .33uf 16v x7r 0603 - C0603C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4916-1-ND.
CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU
 Order 'cap cerm .33uf 16v x7r 0603 - C0603C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4916-6-ND.
CAP CERM .33UF 6.3V X7R 0603 - C0603C334K9RACTU
 Order 'cap cerm .33uf 6.3v x7r 0603 - C0603C334K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4918-1-ND.
CAP CERM .39UF 10V X7R 0603 - C0603C394K8RACTU
 Order 'cap cerm .39uf 10v x7r 0603 - C0603C394K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4920-1-ND.
CAP CERM .47UF 10V X7R 0603 - C0603C474K8RACTU
 Order 'cap cerm .47uf 10v x7r 0603 - C0603C474K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4923-1-ND.
CAP CERM 3.3UF 10V X7R 1206 - C1206C335K8RACTU
 Order 'cap cerm 3.3uf 10v x7r 1206 - C1206C335K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4945-1-ND.
CAP CERM .27UF 10V X7R 0603 - C0603C274K8RACTU
 Order 'cap cerm .27uf 10v x7r 0603 - C0603C274K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4914-6-ND.
CAP CERM .33UF 6.3V X7R 0603 - C0603C334K9RACTU
 Order 'cap cerm .33uf 6.3v x7r 0603 - C0603C334K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4918-6-ND.
CAP CERM .39UF 10V X7R 0603 - C0603C394K8RACTU
 Order 'cap cerm .39uf 10v x7r 0603 - C0603C394K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4920-6-ND.
CAP CERM .47UF 10V X7R 0603 - C0603C474K8RACTU
 Order 'cap cerm .47uf 10v x7r 0603 - C0603C474K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4923-6-ND.
CAP CERM 3.3UF 10V X7R 1206 - C1206C335K8RACTU
 Order 'cap cerm 3.3uf 10v x7r 1206 - C1206C335K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4945-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU Next: CAP CERM .33UF 10V X7R 0603 - LMK107B7334KA-T