CAP CERM 56000PF 6.3V X7R 0402 - C0402C563K9RACTU - Capacitors
| Digi-Key Part Number | 399-4903-6-ND |
10 100 500 1000 |
.40700 .24050 .13876 .09620 |
Extended Price
4.07 24.05 69.38 96.20 |
| Manufacturer Part Number | C0402C563K9RACTU | |||
| Description | CAP CERM 56000PF 6.3V X7R 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C563K9RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C563K9RACTU C0402C563K9RACTU 399 4903 6 ND 39949036ND 399-4903-6 |
C0402C563K9RACTU Specification Sheet
CAP CERM 56000PF 6.3V X7R 0402 - C0402C563K9RACTU (399-4903-6-ND) - Capacitors
Related parts Capacitors :CAP CERM 56000PF 6.3V X7R 0402 - C0402C563K9RACTU
Order 'cap cerm 56000pf 6.3v x7r 0402 - C0402C563K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4903-1-ND.
CAP CERM 56000PF 6.3V X7R 0402 - C0402C563K9RACTU
Order 'cap cerm 56000pf 6.3v x7r 0402 - C0402C563K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4903-6-ND.
CAP CERM 56000PF 16V X7R 0402 - C0402C563K4RACTU
Order 'cap cerm 56000pf 16v x7r 0402 - C0402C563K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4901-1-ND.
CAP CERM 56000PF 10V X7R 0402 - C0402C563K8RACTU
Order 'cap cerm 56000pf 10v x7r 0402 - C0402C563K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4902-1-ND.
CAP CERM 56000PF 16V X7R 0402 - C0402C563K4RACTU
Order 'cap cerm 56000pf 16v x7r 0402 - C0402C563K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4901-6-ND.
CAP CERM 56000PF 10V X7R 0402 - C0402C563K8RACTU
Order 'cap cerm 56000pf 10v x7r 0402 - C0402C563K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4902-6-ND.
CAP CERM 1000PF 5% 50V X7R 0402 - 04025C102JAT2A
Order 'cap cerm 1000pf 5% 50v x7r 0402 - 04025C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3661-1-ND.
CAP CERM 1000PF 5% 50V X7R 0402 - 04025C102JAT2A
Order 'cap cerm 1000pf 5% 50v x7r 0402 - 04025C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3661-6-ND.
CAP CERM 330PF 5% 50V X7R 0402 - 04025C331JAT2A
Order 'cap cerm 330pf 5% 50v x7r 0402 - 04025C331JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3662-1-ND.
CAP CERM 330PF 5% 50V X7R 0402 - 04025C331JAT2A
Order 'cap cerm 330pf 5% 50v x7r 0402 - 04025C331JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3662-6-ND.
CAP CERM 470PF 5% 50V X7R 0402 - 04025C471JAT2A
Order 'cap cerm 470pf 5% 50v x7r 0402 - 04025C471JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3663-1-ND.
CAP CERM 470PF 5% 50V X7R 0402 - 04025C471JAT2A
Order 'cap cerm 470pf 5% 50v x7r 0402 - 04025C471JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3663-6-ND.
CAP CERM 220PF 10% 50V X7R 0402 - MCH155CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0402 - MCH155CN221KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1065-1-ND.
CAP CERM 330PF 10% 50V X7R 0402 - MCH155CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0402 - MCH155CN331KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1066-1-ND.
CAP CERM 470PF 10% 50V X7R 0402 - MCH155CN471KK
Order 'cap cerm 470pf 10% 50v x7r 0402 - MCH155CN471KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1067-1-ND.
Send this link via E-Mail
Help With This Screen