Keywords:





CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU - Capacitors

Digi-Key Part Number 399-4868-6-ND
Price Break
10
100
500
1000
Unit Price
13.42000
7.93000
4.57500
3.17200
Extended Price
134.20
793.00
2287.50
3172.00
Manufacturer Part NumberC2225C623KDRACTU
DescriptionCAP CER 62000PF 1000V X7R 2225
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2225C623KDRACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.062µF
Voltage - Rated 1000V (1kV)
Tolerance±10%
Package / Case2225 (5664 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2225C623KDRACTU
C2225C623KDRACTU
399 4868 6 ND
39948686ND
399-4868-6

C2225C623KDRACTU Specification Sheet

Image of CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU

CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU (399-4868-6-ND) - Capacitors

Related parts Capacitors :
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
 Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4868-1-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
 Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4868-6-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
 Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4868-2-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563KDRACTU
 Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4867-1-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623JDRACTU
 Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C623JDRACTU-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623MDRACTU
 Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C623MDRACTU-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563KDRACTU
 Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4867-6-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563KDRACTU
 Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4867-2-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563JDRACTU
 Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C563JDRACTU-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563MDRACTU
 Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C563MDRACTU-ND.
CAP CER .1UF 1000V X7R 2225 - 102S48W104KV4E
 Order 'cap cer .1uf 1000v x7r 2225 - 102S48W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1059-1-ND.
CAP CER .1UF 1000V X7R 2225 - 102S48W104KV4E
 Order 'cap cer .1uf 1000v x7r 2225 - 102S48W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1059-6-ND.
CAP CER .047UF10% 1000V X7R 2225 - VJ2225Y473KXGAT
 Order 'cap cer .047uf10% 1000v x7r 2225 - VJ2225Y473KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1167-1-ND.
CAP CER .047UF10% 1000V X7R 2225 - VJ2225Y473KXGAT
 Order 'cap cer .047uf10% 1000v x7r 2225 - VJ2225Y473KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1167-6-ND.
CAP CER .068UF10% 1000V X7R 2225 - VJ2225Y683KXGAT
 Order 'cap cer .068uf10% 1000v x7r 2225 - VJ2225Y683KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1173-1-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU Next: CAP CER 62000PF 1000V X7R 2225 - C2225C623MDRACTU
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU