CAP CER 680PF 2500V C0G 2220 - C2220C681JZGACTU - Capacitors
| Digi-Key Part Number | 399-4858-6-ND |
10 100 500 1000 |
16.72000 9.88000 5.70000 3.95200 |
Extended Price
167.20 988.00 2850.00 3952.00 |
| Manufacturer Part Number | C2220C681JZGACTU | |||
| Description | CAP CER 680PF 2500V C0G 2220 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2220C681JZGACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2220C681JZGACTU C2220C681JZGACTU 399 4858 6 ND 39948586ND 399-4858-6 |
C2220C681JZGACTU Specification Sheet
CAP CER 680PF 2500V C0G 2220 - C2220C681JZGACTU (399-4858-6-ND) - Capacitors
Related parts Capacitors :CAP CER 680PF 2500V C0G 2220 - C2220C681JZGACTU
Order 'cap cer 680pf 2500v c0g 2220 - C2220C681JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4858-1-ND.
CAP CER 680PF 2500V C0G 2220 - C2220C681JZGACTU
Order 'cap cer 680pf 2500v c0g 2220 - C2220C681JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4858-6-ND.
CAP CER 680PF 2500V C0G 2220 - C2220C681JZGACTU
Order 'cap cer 680pf 2500v c0g 2220 - C2220C681JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4858-2-ND.
CAP CER 680PF 2500V C0G 1825 - C1825C681JZGACTU
Order 'cap cer 680pf 2500v c0g 1825 - C1825C681JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4850-1-ND.
CAP CER 1000PF 2500V C0G 2220 - C2220C102JZGACTU
Order 'cap cer 1000pf 2500v c0g 2220 - C2220C102JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4855-1-ND.
CAP CER 620PF 2500V C0G 2220 - C2220C621JZGACTU
Order 'cap cer 620pf 2500v c0g 2220 - C2220C621JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4857-1-ND.
CAP CER 750PF 2500V C0G 2220 - C2220C751JZGACTU
Order 'cap cer 750pf 2500v c0g 2220 - C2220C751JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4859-1-ND.
CAP CER 820PF 2500V C0G 2220 - C2220C821JZGACTU
Order 'cap cer 820pf 2500v c0g 2220 - C2220C821JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4860-1-ND.
CAP CER 910PF 2500V C0G 2220 - C2220C911JZGACTU
Order 'cap cer 910pf 2500v c0g 2220 - C2220C911JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4862-1-ND.
CAP CER 680PF 2500V C0G 1825 - C1825C681JZGACTU
Order 'cap cer 680pf 2500v c0g 1825 - C1825C681JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4850-6-ND.
CAP CER 1000PF 2500V C0G 2220 - C2220C102JZGACTU
Order 'cap cer 1000pf 2500v c0g 2220 - C2220C102JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4855-6-ND.
CAP CER 620PF 2500V C0G 2220 - C2220C621JZGACTU
Order 'cap cer 620pf 2500v c0g 2220 - C2220C621JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4857-6-ND.
CAP CER 750PF 2500V C0G 2220 - C2220C751JZGACTU
Order 'cap cer 750pf 2500v c0g 2220 - C2220C751JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4859-6-ND.
CAP CER 820PF 2500V C0G 2220 - C2220C821JZGACTU
Order 'cap cer 820pf 2500v c0g 2220 - C2220C821JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4860-6-ND.
CAP CER 910PF 2500V C0G 2220 - C2220C911JZGACTU
Order 'cap cer 910pf 2500v c0g 2220 - C2220C911JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4862-6-ND.
Send this link via E-Mail
Help With This Screen