CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
| Digi-Key Part Number | 399-4821-6-ND |
10 100 500 1000 |
2.95000 1.74330 1.00576 .69732 |
Extended Price
29.50 174.33 502.88 697.32 |
| Manufacturer Part Number | C1210C182JGRACTU | |||
| Description | CAP CER 1800PF 2000V X7R 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C182JGRACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C182JGRACTU C1210C182JGRACTU 399 4821 6 ND 39948216ND 399-4821-6 |
C1210C182JGRACTU Specification Sheet
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU (399-4821-6-ND)
Related parts:CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-6-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4821-2-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-6-ND.
CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3439-1-ND.
CAP CERAMIC 680PF 2000V X7R 1210 - C1210C681KGRACTU
Order 'cap ceramic 680pf 2000v x7r 1210 - C1210C681KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3441-1-ND.
CAP CER 1000PF 2000V X7R 1808 - C1808C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1808 - C1808C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3443-1-ND.
CAP CER 1000PF 2000V X7R 1812 - C1812C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1812 - C1812C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3447-1-ND.
CAP CER 1000PF 2000V X7R 1206 - C1206C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1206 - C1206C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4819-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4822-2-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4830-1-ND.
CAP CER 3300PF 2000V X7R 1812 - C1812C332KGRACTU
Order 'cap cer 3300pf 2000v x7r 1812 - C1812C332KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4839-1-ND.
CAP CER 3900PF 2000V X7R 1812 - C1812C392KGRACTU
Order 'cap cer 3900pf 2000v x7r 1812 - C1812C392KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4842-1-ND.
CAP CER 8200PF 2000V X7R 1825 - C1825C822KGRACTU
Order 'cap cer 8200pf 2000v x7r 1825 - C1825C822KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4853-1-ND.
Send this link via E-Mail
Help With This Screen