Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU - Capacitors

Digi-Key Part Number 399-3493-6-ND
Price Break
10
100
500
1000
Unit Price
.93500
.55250
.31876
.22100
Extended Price
9.35
55.25
159.38
221.00
Manufacturer Part NumberC1206C274K5RACTU
DescriptionCAP CER .27UF 50V X7R 1206
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1206C274K5RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.27µF
Voltage - Rated 50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C274K5RACTU
C1206C274K5RACTU
399 3493 6 ND
39934936ND
399-3493-6

C1206C274K5RACTU Specification Sheet

Image of CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU

CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU (399-3493-6-ND) - Capacitors

Related parts Capacitors :
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
 Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3493-1-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
 Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3493-6-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
 Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3493-2-ND.
CAP CER .27UF 100V X7R 1206 - C1206C274K1RACTU
 Order 'cap cer .27uf 100v x7r 1206 - C1206C274K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3494-1-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
 Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3495-1-ND.
CAP CER .39UF 50V X7R 1206 - C1206C394K5RACTU
 Order 'cap cer .39uf 50v x7r 1206 - C1206C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3496-1-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
 Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-1-ND.
CAP CER .56UF 50V X7R 1206 - C1206C564K5RACTU
 Order 'cap cer .56uf 50v x7r 1206 - C1206C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3499-1-ND.
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
 Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3500-1-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
 Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3495-6-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
 Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-6-ND.
CAP CER .27UF 100V X7R 1206 - C1206C274K1RACTU
 Order 'cap cer .27uf 100v x7r 1206 - C1206C274K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3494-6-ND.
CAP CER .39UF 50V X7R 1206 - C1206C394K5RACTU
 Order 'cap cer .39uf 50v x7r 1206 - C1206C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3496-6-ND.
CAP CER .56UF 50V X7R 1206 - C1206C564K5RACTU
 Order 'cap cer .56uf 50v x7r 1206 - C1206C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3499-6-ND.
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
 Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3500-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU Next: CAP CER .27UF 50V X7R 1210 - 12105C274JAT2A