Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU - Capacitors

Digi-Key Part Number 399-3490-6-ND
Price Break
10
100
500
1000
Unit Price
.75700
.44720
.25800
.17888
Extended Price
7.57
44.72
129.00
178.88
Manufacturer Part NumberC0805C184K5RACTU
DescriptionCAP CER .18UF 50V X7R 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0805C184K5RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.18µF
Voltage - Rated50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C184K5RACTU
C0805C184K5RACTU
399 3490 6 ND
39934906ND
399-3490-6

C0805C184K5RACTU Specification Sheet

Image of CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU

CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU (399-3490-6-ND) - Capacitors

Related parts Capacitors :
CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU
 Order 'cap cer .18uf 50v x7r 0805 - C0805C184K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3490-1-ND.
CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU
 Order 'cap cer .18uf 50v x7r 0805 - C0805C184K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3490-6-ND.
CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU
 Order 'cap cer .18uf 50v x7r 0805 - C0805C184K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3490-2-ND.
CAP CER .12UF 50V X7R 0805 - C0805C124K5RACTU
 Order 'cap cer .12uf 50v x7r 0805 - C0805C124K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3487-1-ND.
CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU
 Order 'cap cer .15uf 50v x7r 0805 - C0805C154K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3489-1-ND.
CAP CER .22UF 50V X7R 0805 - C0805C224K5RACTU
 Order 'cap cer .22uf 50v x7r 0805 - C0805C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3491-1-ND.
CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU
 Order 'cap cer .15uf 50v x7r 0805 - C0805C154K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3489-6-ND.
CAP CER .22UF 50V X7R 0805 - C0805C224K5RACTU
 Order 'cap cer .22uf 50v x7r 0805 - C0805C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3491-6-ND.
CAP CER 47000PF 50V X7R 0805 - C0805X473K5RACTU
 Order 'cap cer 47000pf 50v x7r 0805 - C0805X473K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5322-1-ND.
CAP CER 47000PF 50V X7R 0805 - C0805X473K5RACTU
 Order 'cap cer 47000pf 50v x7r 0805 - C0805X473K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5322-6-ND.
CAP CER 4700PF 50V X7R 0805 - C0805X472K5RACTU
 Order 'cap cer 4700pf 50v x7r 0805 - C0805X472K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5323-1-ND.
CAP CER 4700PF 50V X7R 0805 - C0805X472K5RACTU
 Order 'cap cer 4700pf 50v x7r 0805 - C0805X472K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5323-6-ND.
CAP CER 470.PF 50V X7R 0805 - C0805X471K5RACTU
 Order 'cap cer 470.pf 50v x7r 0805 - C0805X471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5324-1-ND.
CAP CER 470.PF 50V X7R 0805 - C0805X471K5RACTU
 Order 'cap cer 470.pf 50v x7r 0805 - C0805X471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5324-6-ND.
CAP CER .22UF 50V X7R 0805 - C0805X224K5RACTU
 Order 'cap cer .22uf 50v x7r 0805 - C0805X224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5325-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU Next: CAP CER .18UF 50V X7R 10% 1206 - LD065C184KAB2A