CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU - Capacitors
| Digi-Key Part Number | 399-3489-6-ND |
10 100 500 1000 |
.69000 .40760 .23512 .16302 |
Extended Price
6.90 40.76 117.56 163.02 |
| Manufacturer Part Number | C0805C154K5RACTU | |||
| Description | CAP CER .15UF 50V X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C154K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C154K5RACTU C0805C154K5RACTU 399 3489 6 ND 39934896ND 399-3489-6 |
C0805C154K5RACTU Specification Sheet
CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU (399-3489-6-ND) - Capacitors
Related parts Capacitors :CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU
Order 'cap cer .15uf 50v x7r 0805 - C0805C154K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3489-1-ND.
CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU
Order 'cap cer .15uf 50v x7r 0805 - C0805C154K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3489-6-ND.
CAP CER .15UF 50V X7R 0805 - C0805C154K5RACTU
Order 'cap cer .15uf 50v x7r 0805 - C0805C154K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3489-2-ND.
CAP CER .12UF 50V X7R 0805 - C0805C124K5RACTU
Order 'cap cer .12uf 50v x7r 0805 - C0805C124K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3487-1-ND.
CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU
Order 'cap cer .18uf 50v x7r 0805 - C0805C184K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3490-1-ND.
CAP CER .22UF 50V X7R 0805 - C0805C224K5RACTU
Order 'cap cer .22uf 50v x7r 0805 - C0805C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3491-1-ND.
CAP CER .18UF 50V X7R 0805 - C0805C184K5RACTU
Order 'cap cer .18uf 50v x7r 0805 - C0805C184K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3490-6-ND.
CAP CER .22UF 50V X7R 0805 - C0805C224K5RACTU
Order 'cap cer .22uf 50v x7r 0805 - C0805C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3491-6-ND.
CAP CER 47000PF 50V X7R 0805 - C0805X473K5RACTU
Order 'cap cer 47000pf 50v x7r 0805 - C0805X473K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5322-1-ND.
CAP CER 47000PF 50V X7R 0805 - C0805X473K5RACTU
Order 'cap cer 47000pf 50v x7r 0805 - C0805X473K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5322-6-ND.
CAP CER 4700PF 50V X7R 0805 - C0805X472K5RACTU
Order 'cap cer 4700pf 50v x7r 0805 - C0805X472K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5323-1-ND.
CAP CER 4700PF 50V X7R 0805 - C0805X472K5RACTU
Order 'cap cer 4700pf 50v x7r 0805 - C0805X472K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5323-6-ND.
CAP CER 470PF 50V X7R 0805 - C0805X471K5RACTU
Order 'cap cer 470pf 50v x7r 0805 - C0805X471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5324-1-ND.
CAP CER 470PF 50V X7R 0805 - C0805X471K5RACTU
Order 'cap cer 470pf 50v x7r 0805 - C0805X471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5324-6-ND.
CAP CER .22UF 50V X7R 0805 - C0805X224K5RACTU
Order 'cap cer .22uf 50v x7r 0805 - C0805X224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5325-1-ND.
Send this link via E-Mail
Help With This Screen