CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU - Capacitors
| Digi-Key Part Number | 399-3485-6-ND |
10 100 500 1000 |
.35400 .20930 .12076 .08372 |
Extended Price
3.54 20.93 60.38 83.72 |
| Manufacturer Part Number | C0805C823K1RACTU | |||
| Description | CAP CER .082UF 100V X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C823K1RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C823K1RACTU C0805C823K1RACTU 399 3485 6 ND 39934856ND 399-3485-6 |
C0805C823K1RACTU Specification Sheet
CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU (399-3485-6-ND) - Capacitors
Related parts Capacitors :CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU
Order 'cap cer .082uf 100v x7r 0805 - C0805C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3485-1-ND.
CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU
Order 'cap cer .082uf 100v x7r 0805 - C0805C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3485-6-ND.
CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU
Order 'cap cer .082uf 100v x7r 0805 - C0805C823K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3485-2-ND.
CAP CER .056UF 100V X7R 0805 - C0805C563K1RACTU
Order 'cap cer .056uf 100v x7r 0805 - C0805C563K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3483-1-ND.
CAP CER .068UF 100V X7R 0805 - C0805C683K1RACTU
Order 'cap cer .068uf 100v x7r 0805 - C0805C683K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3484-1-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-1-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-6-ND.
CAP CER .12UF 100V X7R 0805 - C0805C124K1RACTU
Order 'cap cer .12uf 100v x7r 0805 - C0805C124K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3488-1-ND.
CAP CER .12UF 100V X7R 0805 - C0805C124K1RACTU
Order 'cap cer .12uf 100v x7r 0805 - C0805C124K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3488-6-ND.
CAP CER .056UF 100V X7R 0805 - C0805C563K1RACTU
Order 'cap cer .056uf 100v x7r 0805 - C0805C563K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3483-6-ND.
CAP CER .068UF 100V X7R 0805 - C0805C683K1RACTU
Order 'cap cer .068uf 100v x7r 0805 - C0805C683K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3484-6-ND.
CAP CER .1UF 100V X7R 0805 - C0805X104K1RACTU
Order 'cap cer .1uf 100v x7r 0805 - C0805X104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5333-1-ND.
CAP CER .1UF 100V X7R 0805 - C0805X104K1RACTU
Order 'cap cer .1uf 100v x7r 0805 - C0805X104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5333-6-ND.
CAP CER 10000PF 100V X7R 0805 - C0805X103K1RACTU
Order 'cap cer 10000pf 100v x7r 0805 - C0805X103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5335-1-ND.
CAP CER 10000PF 100V X7R 0805 - C0805X103K1RACTU
Order 'cap cer 10000pf 100v x7r 0805 - C0805X103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5335-6-ND.
Send this link via E-Mail
Help With This Screen