CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU
| Digi-Key Part Number | 399-3299-6-ND |
10 100 500 1000 |
2.42000 1.43000 .82500 .57200 |
Extended Price
24.20 143.00 412.50 572.00 |
| Manufacturer Part Number | C1210C156K9PACTU | |||
| Description | CAP CERAMIC 15UF 6.3V X5R 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C156K9PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C156K9PACTU C1210C156K9PACTU 399 3299 6 ND 39932996ND 399-3299-6 |
C1210C156K9PACTU Specification Sheet
CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU (399-3299-6-ND)
Related parts:CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU
Order 'cap ceramic 15uf 6.3v x5r 1210 - C1210C156K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3299-1-ND.
CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU
Order 'cap ceramic 15uf 6.3v x5r 1210 - C1210C156K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3299-6-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3298-1-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3298-6-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-1-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3122-1-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0603 - C0603C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0603 - C0603C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3360-1-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-6-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3122-6-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-1-ND.
CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU
Order 'cap ceramic 15uf 6.3v x5r 1210 - C1210C156K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3299-2-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-6-ND.
CAP 4.7UF 10V CERAMIC X5R 1210 - C1210C475K8PACTU
Order 'cap 4.7uf 10v ceramic x5r 1210 - C1210C475K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1273-1-ND.
CAP 6.8UF 10V CERAMIC X5R 1210 - C1210C685K8PACTU
Order 'cap 6.8uf 10v ceramic x5r 1210 - C1210C685K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1274-1-ND.
CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1275-1-ND.
Send this link via E-Mail
Help With This Screen